BK60 Series Radial Leaded PPTCs:
15 Products FoundFind a huge range of BK60 Series Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Yageo
View
Buyer
Engineer
Manufacturer
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.372 25+ $0.346 50+ $0.319 100+ $0.299 500+ $0.273 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 1.35A | 2.7A | 9.6s | Round | 40A | 5.1mm | 14.5mm | 3.1mm | 19.6mm | -40°C | 85°C | |||||
Each | 1+ $1.950 10+ $1.570 25+ $1.470 50+ $1.360 100+ $1.220 More Pricing... | Min: 5 / Mult: 5 | BK60 Series | 60V | 5A | 10A | 35s | Round | 40A | 10.2mm | 26mm | 3.1mm | 29.5mm | -40°C | 85°C | |||||
Each | 10+ $0.728 25+ $0.676 50+ $0.625 100+ $0.586 500+ $0.538 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 2.5A | 5A | 15.6s | Round | 40A | 10.5mm | 21.6mm | 3.1mm | 26.6mm | -40°C | 85°C | |||||
Each | 10+ $0.225 25+ $0.220 50+ $0.215 100+ $0.210 500+ $0.181 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 14.2mm | -40°C | 85°C | |||||
Each | 10+ $0.312 25+ $0.285 50+ $0.260 100+ $0.233 500+ $0.199 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.4mm | 3.1mm | 16.1mm | -40°C | 85°C | |||||
Each | 10+ $0.225 25+ $0.220 50+ $0.215 100+ $0.210 500+ $0.181 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 6mm | 3.1mm | 9.5mm | -40°C | 85°C | |||||
Each | 10+ $0.312 25+ $0.285 50+ $0.260 100+ $0.233 500+ $0.199 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 13mm | -40°C | 85°C | |||||
Each | 10+ $0.312 25+ $0.285 50+ $0.260 100+ $0.233 500+ $0.199 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ $0.499 25+ $0.463 50+ $0.427 100+ $0.400 500+ $0.344 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 1.6A | 3.2A | 11.4s | Round | 40A | 5.1mm | 16.3mm | 3.1mm | 21.3mm | -40°C | 85°C | |||||
Each | 1+ $0.111 10+ $0.111 25+ $0.111 50+ $0.111 100+ $0.111 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 1.1A | 2.2A | 8.2s | Round | 40A | 5.1mm | 13mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.092 10+ $0.092 25+ $0.092 50+ $0.092 100+ $0.092 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.115 10+ $0.115 25+ $0.115 50+ $0.115 100+ $0.115 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 1+ $0.092 10+ $0.092 25+ $0.092 50+ $0.092 100+ $0.092 More Pricing... | Min: 1 / Mult: 1 | BK60 Series | 60V | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 6mm | 3.1mm | - | -40°C | 85°C | |||||
Each | 10+ $0.312 25+ $0.285 50+ $0.260 100+ $0.233 500+ $0.199 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 10+ $0.280 25+ $0.274 50+ $0.267 100+ $0.262 500+ $0.225 More Pricing... | Min: 10 / Mult: 10 | BK60 Series | 60V | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.2mm | 3.1mm | 16.8mm | -40°C | 85°C |