2. Circuit Protection
                      3. Thermistors
                      4. Resettable Fuses
                      5. Radial Leaded PPTCs

                      PolySwitch RXEF Radial Leaded PPTCs:

                      6 Products Found
                      Find a huge range of PolySwitch RXEF Radial Leaded PPTCs at Newark Electronics Mexico. We stock a wide range of Radial Leaded PPTCs, such as PolySwitch RXEF Series, MF-R Series, PolySwitch RUEF Series & PolySwitch LVR Series Radial Leaded PPTCs from the worlds top manufacturers including: Littelfuse
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Product Range
                      Voltage Rating
                      Holding Current
                      Trip Current
                      Time to Trip
                      Fuse Shape
                      Current Rating Max
                      Lead Spacing
                      Diameter
                      Thickness
                      Height
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      RXEF020
                      LITTELFUSE RXEF020
                      17AC5533

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. FUSE
                      2. RESETTABLE PTC
                      3. 72V
                      4. 0.2A
                      5. TH
                      Each
                      1+
                      $0.471
                      10+
                      $0.362
                      25+
                      $0.331
                      50+
                      $0.301
                      100+
                      $0.277
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      72VDC
                      200mA
                      400mA
                      2.2s
                      Round
                      40A
                      5.8mm
                      7.4mm
                      3mm
                      11.7mm
                      -40°C
                      85°C
                      RXEF160
                      LITTELFUSE RXEF160
                      42M2527

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. POLYSWITCH
                      2. RADIAL
                      3. 1.6A
                      Each
                      1+
                      $0.659
                      10+
                      $0.502
                      25+
                      $0.459
                      50+
                      $0.416
                      100+
                      $0.385
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      72VDC
                      1.6A
                      3.2A
                      11.4s
                      Round
                      40A
                      5.8mm
                      16.3mm
                      3mm
                      20.8mm
                      -40°C
                      85°C
                      RXEF030
                      LITTELFUSE RXEF030
                      26M2723

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. POLYSWITCH
                      2. RADIAL
                      3. 0.3A
                      Each
                      1+
                      $0.463
                      10+
                      $0.355
                      25+
                      $0.325
                      50+
                      $0.294
                      100+
                      $0.272
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      72VDC
                      300mA
                      600mA
                      3s
                      Round
                      40A
                      5.8mm
                      7.4mm
                      3mm
                      12.7mm
                      -40°C
                      85°C
                      RXEF375
                      LITTELFUSE RXEF375
                      42M2531

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. POLYSWITCH
                      2. RADIAL
                      3. 3.75A
                      Each
                      1+
                      $1.330
                      10+
                      $1.020
                      25+
                      $0.932
                      50+
                      $0.846
                      100+
                      $0.780
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      72VDC
                      3.75A
                      7.5A
                      24s
                      Round
                      40A
                      10.9mm
                      27.2mm
                      3mm
                      31.8mm
                      -40°C
                      85°C
                      RXEF010
                      LITTELFUSE RXEF010
                      26M2719

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. POLYSWITCH
                      2. RADIAL
                      3. 0.1A
                      Each
                      1+
                      $0.471
                      10+
                      $0.357
                      25+
                      $0.327
                      50+
                      $0.296
                      100+
                      $0.273
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      60VDC
                      100mA
                      200mA
                      4s
                      Round
                      40A
                      5.8mm
                      7.4mm
                      3mm
                      11.6mm
                      -40°C
                      85°C
                      RXEF110
                      LITTELFUSE RXEF110
                      42M2525

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      LITTELFUSE
                      1. POLYSWITCH
                      2. RADIAL
                      3. 1.1A
                      Each
                      1+
                      $0.577
                      10+
                      $0.442
                      25+
                      $0.405
                      50+
                      $0.367
                      100+
                      $0.337
                      More Pricing...
                      Min: 1 / Mult: 1
                      PolySwitch RXEF
                      72VDC
                      1.1A
                      2.2A
                      8.2s
                      Round
                      40A
                      5.8mm
                      12.8mm
                      3mm
                      17.5mm
                      -40°C
                      85°C
                      ComparePrice forQuantity
                      1-6 of 6 items