Thin Film Inductors:

436 Products Found
Find a huge range of Thin Film Inductors at Newark Electronics Mexico. We stock a large selection of Thin Film Inductors, including new and most popular products from the world's top manufacturers including: Murata, Multicomp Pro, Tdk, Abracon & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC6968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
3.2nH
0.9ohm
10GHz
290mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
8.2nH
1.6ohm
6.6GHz
190mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
9.1nH
1.7ohm
5.9GHz
170mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.033
100+
$0.031
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
2.7nH
0.15ohm
10GHz
550mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.114
25+
$0.111
50+
$0.109
100+
$0.105
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
0.4nH
0.1ohm
16.6GHz
990mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6992

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.151
25+
$0.141
50+
$0.133
100+
$0.123
250+
$0.121
More Pricing...
Min: 10 / Mult: 10
1nH
0.04ohm
16GHz
1.1A
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.05nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
57AC6930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.116
25+
$0.109
50+
$0.102
100+
$0.095
250+
$0.091
More Pricing...
Min: 10 / Mult: 10
0.3nH
0.1ohm
16.6GHz
990mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.135
25+
$0.124
50+
$0.116
100+
$0.108
Min: 10 / Mult: 10
22nH
3.2ohm
2.3GHz
120mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7024

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.033
100+
$0.031
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
6.2nH
0.55ohm
6GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC6957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.113
50+
$0.110
100+
$0.105
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
2.3nH
0.4ohm
13GHz
370mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.035
50+
$0.032
100+
$0.029
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
10nH
0.69ohm
4.5GHz
250mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC6946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.109
50+
$0.102
100+
$0.096
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
1.9nH
0.3ohm
13GHz
380mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.033
100+
$0.031
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
6.8nH
0.55ohm
5.4GHz
300mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC6934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.115
25+
$0.109
50+
$0.102
100+
$0.096
250+
$0.092
More Pricing...
Min: 10 / Mult: 10
0.7nH
0.15ohm
16.6GHz
630mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6962

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.140
50+
$0.136
100+
$0.132
250+
$0.119
More Pricing...
Min: 10 / Mult: 10
2.8nH
0.45ohm
10GHz
360mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.060
Min: 10 / Mult: 10
16nH
2.5ohm
2.5GHz
140mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.140
50+
$0.136
100+
$0.132
Min: 10 / Mult: 10
1.1nH
0.2ohm
16.6GHz
570mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
3.7nH
1ohm
9.7GHz
270mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
3.6nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
57AC6966

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.143
25+
$0.133
50+
$0.123
100+
$0.114
Min: 10 / Mult: 10
3nH
0.45ohm
10GHz
360mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC6976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
4nH
1ohm
9GHz
270mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.035
50+
$0.032
100+
$0.031
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
2.2nH
0.12ohm
11GHz
650mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
57AC6937

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.103
50+
$0.096
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
1nH
0.15ohm
16.6GHz
580mA
01005 [0402 Metric]
01005 [0402 Metric]
LQP02TQ_02 Series
± 0.1nH
Unshielded
Non-Magnetic
0.4mm
0.2mm
0.2mm
57AC7006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.096
100+
$0.090
250+
$0.088
More Pricing...
Min: 10 / Mult: 10
4.3nH
0.17ohm
7GHz
500mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03HQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.4mm
57AC7021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.035
50+
$0.033
100+
$0.030
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
4.7nH
0.35ohm
6.5GHz
350mA
0201 [0603 Metric]
0201 [0603 Metric]
LQP03TQ_02 Series
± 3%
Unshielded
Non-Magnetic
0.6mm
0.3mm
0.3mm
301-325 of 436 items
of 18 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK