RF Inductors:

7,190 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
31AC6315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.242
25+
$0.222
50+
$0.218
100+
$0.214
250+
$0.187
More Pricing...
Min: 10 / Mult: 10
4.7µH
B78148E BC+ Series
-
0.085ohm
-
35MHz
-
-
2.75A
± 10%
-
45AC5589

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.108
4000+
$0.107
8000+
$0.107
12000+
$0.106
Min: 2000 / Mult: 2000
2.2µH
NLV32-EF Series
-
1ohm
Unshielded
75MHz
-
-
320mA
± 5%
-
55Y0277

RoHS

Date/Lot Code

Each
1+
$0.598
10+
$0.584
25+
$0.569
50+
$0.555
100+
$0.499
More Pricing...
Min: 1 / Mult: 1
12µH
WE-GFH Series
-
0.465ohm
Unshielded
31MHz
-
-
810mA
± 10%
-
15AC6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.216
10+
$0.186
25+
$0.174
50+
$0.159
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
6.8µH
NLCV32-EFRD Series
-
0.348ohm
-
38MHz
-
-
700mA
± 20%
-
57AC6991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.138
25+
$0.137
50+
$0.127
100+
$0.118
250+
$0.113
More Pricing...
Min: 10 / Mult: 10
0.9nH
LQP03HQ_02 Series
-
0.04ohm
Unshielded
18GHz
-
-
1.1A
± 0.05nH
-
99Y2762

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.362
1000+
$0.345
2000+
$0.332
3000+
$0.328
Min: 500 / Mult: 500
10µH
VLCF Series
-
0.182ohm
Shielded
-
-
-
1.56A
± 20%
-
57AC0666

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
2.7nH
CI160808 Series
-
0.2ohm
Unshielded
3.4GHz
-
-
300mA
± 0.3nH
-
57AC1757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.091
50+
$0.085
100+
$0.081
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
1µH
CS160808 Series
-
0.5ohm
Shielded
70MHz
70MHz
-
100mA
± 10%
0603 [1608 Metric]
15AC6632

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.155
10+
$0.143
25+
$0.134
50+
$0.122
100+
$0.113
More Pricing...
Min: 5 / Mult: 5
10µH
NLCV32-EFR Series
-
0.504ohm
-
30MHz
-
-
600mA
± 10%
-
31AC6339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.445
25+
$0.391
50+
$0.381
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
27µH
B82144F2 LBC+ Series
-
0.2ohm
-
9.2MHz
-
-
2A
± 10%
-
55Y0254

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.573
25+
$0.569
50+
$0.537
100+
$0.481
More Pricing...
Min: 5 / Mult: 5
15µH
WE-GFH Series
-
2.5ohm
Unshielded
33MHz
-
-
325mA
± 10%
-
55Y0258

RoHS

Date/Lot Code

Each
1+
$0.575
10+
$0.571
25+
$0.568
50+
$0.564
100+
$0.547
More Pricing...
Min: 1 / Mult: 1
1.5µH
WE-GFH Series
-
0.195ohm
Unshielded
127MHz
-
-
1.4A
± 20%
-
55Y0271

RoHS

Date/Lot Code

Each
1+
$0.547
10+
$0.546
25+
$0.519
50+
$0.491
100+
$0.448
More Pricing...
Min: 1 / Mult: 1
2.2µH
WE-GFH Series
-
0.16ohm
Unshielded
79MHz
-
-
1.45A
± 10%
-
15AC6706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.154
25+
$0.145
50+
$0.137
100+
$0.129
More Pricing...
Min: 5 / Mult: 5
120nH
NLV32-EF Series
-
0.22ohm
Unshielded
500MHz
-
-
450mA
± 5%
-
15AC6708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.213
10+
$0.175
25+
$0.165
50+
$0.156
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
150nH
NLV32-EF Series
-
0.25ohm
Unshielded
450MHz
-
-
450mA
± 5%
-
49AC3927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.124
50+
$0.117
100+
$0.110
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
3.3nH
LQW15AN_80 Series
-
0.03ohm
Unshielded
14GHz
-
-
2A
± 0.2nH
-
31AC6309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.258
25+
$0.226
50+
$0.220
100+
$0.214
250+
$0.188
More Pricing...
Min: 10 / Mult: 10
2.2µH
B78148E BC+ Series
-
0.057ohm
-
150MHz
-
-
3.4A
± 10%
-
57AC1759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.068
Min: 5 / Mult: 5
560nH
CV201210 Series
-
0.75ohm
Shielded
115MHz
-
-
150mA
± 10%
-
15AC6643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.161
25+
$0.156
50+
$0.145
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
3.3nH
NLCV32-EFR Series
-
0.192ohm
-
54MHz
-
-
1A
± 20%
-
57AC6980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.061
Min: 10 / Mult: 10
4.7µH
LQP02TQ_02 Series
-
1ohm
Unshielded
8.5GHz
-
-
270mA
± 3%
-
02AC3705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.091
25+
$0.089
50+
$0.082
100+
$0.075
250+
$0.072
More Pricing...
Min: 10 / Mult: 10
15µH
LQW15AN_00 Series
-
0.16ohm
Unshielded
5GHz
-
-
460mA
± 5%
-
31AC6344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.483
10+
$0.425
25+
$0.387
50+
$0.381
100+
$0.373
More Pricing...
Min: 5 / Mult: 5
470µH
B82144F2 LBC+ Series
-
2.02ohm
-
2.3MHz
-
-
600mA
± 5%
-
57AC7011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.085
More Pricing...
Min: 10 / Mult: 10
9.1nH
LQP03HQ_02 Series
-
0.4ohm
Unshielded
4.5GHz
-
-
300mA
± 3%
-
49AC3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.078
50+
$0.074
100+
$0.069
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
82nH
LQW15AN_00 Series
-
2.24ohm
Unshielded
2.3MHz
-
-
130mA
± 5%
-
49AC3889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.040
25+
$0.038
50+
$0.036
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
3.9nH
LQG15HS_02 Series
-
0.14ohm
Unshielded
6GHz
-
-
750mA
± 0.3nH
-
1151-1175 of 7190 items
of 288 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK