RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC0665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.064
25+
$0.061
Min: 10 / Mult: 10
15nH
CI160808 Series
-
0.45ohm
Unshielded
1.35GHz
1.35GHz
-
300mA
± 5%
0603 [1608 Metric]
91Y7119

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.332
2000+
$0.319
4000+
$0.307
6000+
$0.301
10000+
$0.298
Min: 1000 / Mult: 1000
10µH
VLCF Series
-
0.185ohm
Shielded
-
-
-
1.22A
± 20%
-
15AC6613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.193
10+
$0.161
25+
$0.158
50+
$0.146
100+
$0.135
More Pricing...
Min: 5 / Mult: 5
100nH
NLCV32-EFR Series
-
0.024ohm
-
800MHz
-
-
2.85A
± 20%
-
49AC3893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.039
25+
$0.037
50+
$0.035
100+
$0.033
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
5.6nH
LQG15HS_02 Series
-
0.18ohm
Unshielded
4.5GHz
-
-
650mA
± 0.3nH
-
94T7200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.198
10+
$0.179
25+
$0.165
50+
$0.154
100+
$0.147
More Pricing...
Min: 5 / Mult: 5
10µH
IMC-0805-01 Series
-
5ohm
Unshielded
40MHz
-
-
80mA
± 5%
-
15AC6786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.154
25+
$0.146
50+
$0.138
100+
$0.131
More Pricing...
Min: 5 / Mult: 5
270µH
NLV32-EF Series
-
28ohm
Unshielded
6MHz
-
-
45mA
± 5%
-
15AC6808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.147
25+
$0.142
50+
$0.132
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
56µH
NLV32-EF Series
-
8ohm
Unshielded
13MHz
-
-
55mA
± 5%
-
45AC5521

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.053
Min: 2000 / Mult: 2000
22µH
MLZ Series
-
0.67ohm
Shielded
40MHz
-
-
300mA
± 20%
-
15AC6623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.215
10+
$0.179
25+
$0.170
50+
$0.160
100+
$0.150
More Pricing...
Min: 5 / Mult: 5
680nH
NLCV32-EFR Series
-
0.054ohm
-
180MHz
-
-
1.9A
± 20%
-
15AC6726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.157
25+
$0.148
50+
$0.140
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
820nH
NLV32-EF Series
-
0.65ohm
Unshielded
140MHz
-
-
450mA
± 5%
-
15AC6697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.214
10+
$0.174
25+
$0.154
50+
$0.151
100+
$0.146
More Pricing...
Min: 5 / Mult: 5
47µH
NLV25-EFD Series
-
11.1ohm
Unshielded
17MHz
-
-
80mA
± 5%
-
57AC1768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.217
25+
$0.209
50+
$0.196
Min: 5 / Mult: 5
47µH
CW201212 Series
-
0.15ohm
Unshielded
1.7GHz
-
-
500mA
± 5%
-
31AC6332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.400
Min: 5 / Mult: 5
1.2µH
B82144F2 LBC+ Series
-
0.044ohm
-
190MHz
-
-
4.25A
± 10%
-
55Y0282

RoHS

Date/Lot Code

Each
1+
$0.537
10+
$0.519
25+
$0.500
50+
$0.482
100+
$0.432
More Pricing...
Min: 1 / Mult: 1
33µH
WE-GFH Series
-
1.06ohm
Unshielded
19MHz
-
-
525mA
± 10%
-
15AC6759

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.186
25+
$0.164
50+
$0.160
100+
$0.155
More Pricing...
Min: 1 / Mult: 1
1.8µH
NLV32-EFD Series
-
0.9ohm
Unshielded
80MHz
-
-
350mA
± 5%
-
38K0530

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.399
10+
$0.330
25+
$0.328
50+
$0.302
100+
$0.276
More Pricing...
Min: 1 / Mult: 1
15nH
CM45 Series
-
2.5ohm
Unshielded
17MHz
-
-
200mA
± 10%
-
53Y0802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.192
10+
$0.160
25+
$0.152
50+
$0.142
100+
$0.134
More Pricing...
Min: 5 / Mult: 5
100nH
NLCV25-EFR Series
-
0.04ohm
Unshielded
800MHz
-
-
1.89A
± 20%
-
31AC6287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.226
25+
$0.214
50+
$0.201
100+
$0.188
250+
$0.181
More Pricing...
Min: 10 / Mult: 10
1.5µH
B78108E BC+ Series
-
0.047ohm
-
235MHz
-
-
3.8A
± 10%
-
38AC0788

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.154
4000+
$0.147
8000+
$0.146
12000+
$0.146
Min: 2000 / Mult: 2000
4.7µH
CM322522 Series
-
1.5ohm
Unshielded
55MHz
-
-
220mA
± 10%
-
15AC6634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.328
10+
$0.318
25+
$0.239
50+
$0.222
100+
$0.205
More Pricing...
Min: 5 / Mult: 5
100nH
NLCV32-EFD Series
-
4.81ohm
-
10MHz
-
-
120mA
± 10%
-
75Y6358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.110
25+
$0.103
50+
$0.097
100+
$0.091
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
3.9nH
MHQ-P Series
-
0.09ohm
Unshielded
5GHz
-
-
900mA
± 0.2nH
-
57AC0675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.257
Min: 1 / Mult: 1
100nH
CM45 Series
-
8ohm
-
8MHz
-
-
110mA
± 5%
-
24AC5067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.067
Min: 10000 / Mult: 10000
1nH
MHQ-P Series
-
0.03ohm
Unshielded
15GHz
-
-
1.2A
± 0.2nH
-
15AC6696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.224
10+
$0.185
25+
$0.163
50+
$0.159
100+
$0.154
More Pricing...
Min: 5 / Mult: 5
4.7µH
NLV25-EFD Series
-
2.3ohm
Unshielded
43MHz
-
-
175mA
± 5%
-
57AC0676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.336
10+
$0.284
25+
$0.270
50+
$0.257
Min: 1 / Mult: 1
3.3µH
CM45 Series
-
0.8ohm
Unshielded
45MHz
-
-
355mA
± 10%
-
1326-1350 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK