RF Inductors:

7,206 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
74M2727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
33nH
LQG18HN_00 Series
-
600mohm
Unshielded
1.7GHz
-
-
300mA
± 5%
-
06W1233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.040
25+
$1.040
50+
$1.030
100+
$0.939
250+
$0.925
More Pricing...
Min: 10 / Mult: 10
2.2µH
WE-PMI Series
-
0.34ohm
Shielded
40MHz
-
-
-
± 20%
-
13J5687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.150
10+
$1.040
25+
$0.955
50+
$0.854
100+
$0.770
More Pricing...
Min: 5 / Mult: 5
1.2µH
B82498B SIMID Series
-
0.65ohm
Unshielded
300MHz
-
-
220mA
± 5%
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.193
25+
$0.183
50+
$0.173
100+
$0.163
Min: 1 / Mult: 1
4.7µH
CB Series
-
100mohm
Unshielded
70MHz
-
-
1.01A
± 20%
-
07H9424

RoHS

Each (Supplied on Cut Tape)
1+
$0.505
10+
$0.430
25+
$0.383
50+
$0.374
100+
$0.365
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47µH
B82144A LBC Series
-
0.5ohm
-
5MHz
-
-
800mA
± 5%
-
33P8696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.592
10+
$0.559
25+
$0.529
50+
$0.497
100+
$0.470
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
VLCF Series
-
0.096ohm
Shielded
-
-
-
2.15A
± 30%
-
34R6032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.375
10+
$0.354
25+
$0.334
50+
$0.315
100+
$0.298
More Pricing...
Min: 5 / Mult: 5
15nH
WE-KI Series
-
170mohm
Unshielded
4GHz
-
-
700mA
± 5%
-
25M8342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.570
10+
$0.480
25+
$0.429
50+
$0.419
100+
$0.409
More Pricing...
Min: 5 / Mult: 5
68µH
B82422H SIMID Series
-
3.4ohm
Unshielded
10MHz
-
-
180mA
± 10%
-
85R4808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.049
6000+
$0.048
12000+
$0.047
Min: 3000 / Mult: 3000
10µH
LB Series
-
0.36ohm
Unshielded
32MHz
-
-
150mA
± 10%
-
34R5995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.442
10+
$0.424
25+
$0.412
50+
$0.400
100+
$0.376
More Pricing...
Min: 5 / Mult: 5
47µH
WE-KI Series
-
0.31ohm
Unshielded
1.65GHz
-
-
500mA
± 5%
-
96K2994

RoHS

Date/Lot Code

Each
1+
$3.890
Min: 1 / Mult: 1
1mH
SC30 Series
-
72ohm
-
3.4MHz
-
-
49mA
± 10%
-
46W4795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.085
25+
$0.081
50+
$0.076
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
33nH
MLZ Series
-
2.6ohm
Shielded
15MHz
-
-
190mA
± 20%
-
06W0852

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
50+
$0.032
100+
$0.022
250+
$0.020
Min: 10 / Mult: 10
6.5nH
MCFT Series
-
1.05ohm
Shielded
6GHz
-
-
260mA
± 0.1nH
-
47Y7148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.113
Min: 10 / Mult: 10
18nH
CI160808 Series
-
0.5ohm
Unshielded
1.35GHz
-
-
300mA
± 5%
-
38K0026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.556
25+
$0.496
50+
$0.484
100+
$0.473
More Pricing...
Min: 5 / Mult: 5
47µH
B82432T SIMID Series
-
1.35ohm
Unshielded
11MHz
-
-
350mA
± 10%
-
45Y5460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.032
50+
$0.031
100+
$0.029
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
2.7nH
LQP03TN_02 Series
-
0.2ohm
Unshielded
10MHz
-
-
500mA
± 0.1nH
-
45Y5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.032
50+
$0.031
100+
$0.029
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
3.9nH
LQP03TN_02 Series
-
0.3ohm
Unshielded
5.7GHz
-
-
400mA
± 0.1nH
-
55X3943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.245
25+
$0.238
50+
$0.230
100+
$0.218
250+
$0.208
More Pricing...
Min: 10 / Mult: 10
22nH
WE-MK Series
-
600mohm
Unshielded
2GHz
-
-
400mA
± 5%
-
67X4539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
10+
$0.159
25+
$0.154
50+
$0.143
100+
$0.132
More Pricing...
Min: 5 / Mult: 5
100µH
NLCV32-EF Series
-
3.7ohm
Unshielded
10MHz
-
-
120mA
± 10%
-
48W6352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.205
10+
$0.169
25+
$0.151
50+
$0.147
100+
$0.143
More Pricing...
Min: 5 / Mult: 5
560nH
LQW2UAS_00 Series
-
1.33ohm
Unshielded
415MHz
-
-
400mA
± 5%
-
31AC6325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.528
25+
$0.472
50+
$0.461
100+
$0.450
More Pricing...
Min: 1 / Mult: 1
220µH
B82144B2 LBC+ Series
-
1.01ohm
-
3.6MHz
-
-
900mA
± 5%
-
57AC0652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.115
10+
$0.079
25+
$0.075
Min: 5 / Mult: 5
470nH
CE201210 Series
-
1.5ohm
Unshielded
200MHz
-
-
300mA
± 5%
-
38K0539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.322
10+
$0.269
25+
$0.252
50+
$0.236
Min: 1 / Mult: 1
68µH
CM45 Series
-
6ohm
Unshielded
9MHz
-
-
130mA
± 10%
-
49AC3888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.041
25+
$0.038
50+
$0.034
100+
$0.030
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
3.6nH
LQG15HS_02 Series
-
0.14ohm
Unshielded
6GHz
-
-
750mA
± 0.3nH
-
01AC8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.383
10+
$0.320
25+
$0.288
50+
$0.282
100+
$0.274
More Pricing...
Min: 5 / Mult: 5
10µH
B82422A SIMID Series
-
1.6ohm
Shielded
25MHz
-
-
180mA
± 10%
-
126-150 of 7206 items
of 289 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK