RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
66AH2697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.547
25+
$0.533
50+
$0.514
100+
$0.494
250+
$0.466
More Pricing...
Min: 10 / Mult: 10
1µH
WE-MI Series
-
0.4ohm
Unshielded
85MHz
-
-
50mA
± 10%
-
82AH0143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.444
10+
$0.412
25+
$0.411
50+
$0.386
100+
$0.358
More Pricing...
Min: 5 / Mult: 5
1µH
WE-KI Series
-
3.3ohm
Unshielded
310MHz
-
-
120mA
± 5%
-
83AH8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.063
25+
$0.061
50+
$0.059
100+
$0.054
250+
$0.052
More Pricing...
Min: 10 / Mult: 10
47nH
WE-MK Series
-
0.7ohm
Unshielded
900MHz
-
-
300mA
± 5%
-
82AH0147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$1.170
25+
$1.160
50+
$1.090
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
18.5nH
WE-CAIR Series
4A
0.0039ohm
-
2.5GHz
-
-
-
± 5%
-
69AH1404

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.100
25+
$0.088
50+
$0.079
100+
$0.071
250+
$0.063
More Pricing...
Min: 10 / Mult: 10
2.2µH
MLZ Series
-
0.156ohm
Shielded
-
-
-
800mA
± 20%
-
74AH0767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.059
25+
$0.056
50+
$0.054
100+
$0.051
Min: 10 / Mult: 10
2.2µH
MCL1608V1 Series
-
0.5ohm
Unshielded
50MHz
-
-
120mA
± 20%
-
78AH2316

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.982
10+
$0.818
25+
$0.719
50+
$0.700
100+
$0.681
More Pricing...
Min: 5 / Mult: 5
2.2µH
TFM-ALVA Series
-
0.077ohm
Shielded
-
-
-
3A
± 20%
-
69AH1218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
10+
$0.181
25+
$0.161
50+
$0.157
100+
$0.153
More Pricing...
Min: 5 / Mult: 5
0.68µH
MLF Series
-
0.6ohm
Shielded
140MHz
-
-
150mA
± 5%
-
81AH8858

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.399
25+
$0.391
50+
$0.383
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
22µH
CC453232A Series
-
0.9ohm
Unshielded
-
-
-
620mA
± 10%
-
69AH1265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.082
25+
$0.077
50+
$0.072
100+
$0.068
250+
$0.061
More Pricing...
Min: 10 / Mult: 10
1.2nH
MLG Series
-
0.1ohm
Unshielded
10GHz
-
-
1A
± 0.1nH
-
76AH5360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.105
25+
$0.099
50+
$0.094
100+
$0.088
250+
$0.082
More Pricing...
Min: 10 / Mult: 10
39nH
LQG15HH_02 Series
-
0.65ohm
Unshielded
1.2GHz
-
-
300mA
± 5%
-
76AH5561

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.120
50+
$0.114
100+
$0.106
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
10nH
LQW15AN_80 Series
-
0.081ohm
Unshielded
6GHz
-
-
1.4A
± 5%
-
76AH5391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.040
50+
$0.038
100+
$0.036
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
6.2nH
LQG15HS_02 Series
-
0.2ohm
Unshielded
4.5GHz
-
-
600mA
± 0.3nH
-
81AH8860

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.585
10+
$0.399
25+
$0.391
50+
$0.383
100+
$0.374
More Pricing...
Min: 1 / Mult: 1
3.3µH
CC453232A Series
-
0.21ohm
Unshielded
-
-
-
1.5A
± 10%
-
92AH1166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.973
10+
$0.810
25+
$0.711
50+
$0.692
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
68µH
B82442T SIMID Series
-
0.781ohm
Unshielded
7MHz
-
-
570mA
± 10%
-
92AH4053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.494
10+
$0.409
25+
$0.358
50+
$0.349
100+
$0.340
More Pricing...
Min: 5 / Mult: 5
10nH
B82422A SIMID Series
-
1.6ohm
Shielded
25MHz
-
-
180mA
± 5%
-
69AH1392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.118
10+
$0.100
25+
$0.088
50+
$0.085
100+
$0.083
More Pricing...
Min: 5 / Mult: 5
22µH
MLZ Series
-
2.6ohm
Shielded
-
-
-
220mA
± 20%
-
92AH1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.090
10+
$0.902
25+
$0.792
50+
$0.771
100+
$0.749
More Pricing...
Min: 1 / Mult: 1
330µH
B82442T SIMID Series
-
3.29ohm
Unshielded
3.4MHz
-
-
280mA
± 10%
-
56AJ9949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.157
25+
$0.138
50+
$0.135
100+
$0.131
250+
$0.114
More Pricing...
Min: 10 / Mult: 10
10nH
LQM18DZ_70 Series
-
1.37ohm
Shielded
32MHz
-
-
300mA
± 20%
-
62AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.079
25+
$0.078
50+
$0.076
100+
$0.070
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
8.2nH
WE-MK Series
-
0.45ohm
Shielded
3.4MHz
-
-
230mA
± 2%
-
62AJ8105

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
Min: 5 / Mult: 5
15µH
CWF2414 Series
-
1.4ohm
Unshielded
28MHz
-
-
380mA
± 10%
-
62AJ9488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.051
25+
$0.049
50+
$0.047
100+
$0.046
Min: 10 / Mult: 10
27nH
WE-MCI Series
-
0.45ohm
Shielded
1.4GHz
-
-
300mA
± 5%
-
29AJ4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.429
25+
$0.397
50+
$0.376
100+
$0.355
250+
$0.330
More Pricing...
Min: 10 / Mult: 10
18nH
B82498F SIMID Series
-
0.08ohm
Unshielded
3.3GHz
-
-
700mA
± 5%
-
62AJ9367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.095
25+
$0.092
50+
$0.088
100+
$0.083
250+
$0.081
More Pricing...
Min: 10 / Mult: 10
39nH
WE-MK Series
-
0.6ohm
Shielded
1.1GHz
-
-
300mA
± 2%
-
62AJ9290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
1.8nH
WE-MK Series
-
0.16ohm
Shielded
10GHz
-
-
390mA
± 0.1nH
-
176-200 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK