0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors:

419 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
64AJ4084

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$2.820
800+
$2.800
1600+
$2.770
2400+
$2.730
Min: 400 / Mult: 400
10µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
53AJ1442

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.040
10+
$2.170
25+
$2.160
50+
$2.150
100+
$1.720
Min: 1 / Mult: 1
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53AJ1443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.550
10+
$5.230
25+
$4.940
50+
$4.560
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
20µF
25V
± 10%
1812 [4532 Metric]
-
X7R
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
56AJ9710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.880
10+
$11.880
25+
$11.230
50+
$10.580
100+
$10.020
More Pricing...
Min: 1 / Mult: 1
47µF
100V
± 20%
2220 [5750 Metric]
-
X7S
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
20AM3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
10+
$2.450
25+
$2.360
50+
$2.250
100+
$1.880
Min: 1 / Mult: 1
0.16µF
50V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
28AK7872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.530
10+
$6.550
25+
$6.460
50+
$6.370
100+
$5.510
More Pricing...
Min: 1 / Mult: 1
0.045µF
1000V
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
14AM4411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.820
10+
$4.230
25+
$3.890
50+
$3.540
100+
$3.290
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
KRM Series
-55°C
125°C
-
22AM1908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.380
10+
$12.710
25+
$12.100
50+
$11.550
100+
$11.050
Min: 1 / Mult: 1
47µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
47AK1427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$25.000
10+
$20.300
25+
$18.870
50+
$17.440
100+
$16.690
More Pricing...
Min: 1 / Mult: 1
0.75µF
900V
± 20%
SMD
-
-
9.1mm
Surface Mount
-
B58035U Series
-40°C
150°C
AEC-Q200
20AM3979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.760
10+
$5.750
25+
$5.450
50+
$5.150
100+
$4.520
Min: 1 / Mult: 1
0.3µF
50V
± 10%
1210 [3225 Metric]
-
C0G / NP0
3.4mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
22AM1903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.800
10+
$9.010
25+
$8.400
50+
$7.800
100+
$7.310
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
32AK4889

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.370
10+
$3.980
25+
$3.940
50+
$3.890
100+
$3.260
Min: 1 / Mult: 1
10µF
50V
± 20%
1812 [4532 Metric]
-
X7R
5mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
81AK3514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.770
10+
$14.350
25+
$13.810
50+
$13.570
100+
$12.910
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
57AK9430

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.480
10+
$5.000
25+
$4.740
50+
$4.490
100+
$4.230
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
± 20%
SMD
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
26AM0775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.220
10+
$7.180
25+
$7.000
50+
$6.490
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
26AM0779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.340
10+
$16.000
25+
$14.830
50+
$13.710
100+
$12.560
More Pricing...
Min: 1 / Mult: 1
3.3µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
-
57AK9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.760
10+
$7.890
25+
$7.430
50+
$6.970
100+
$6.230
More Pricing...
Min: 1 / Mult: 1
1.5µF
630V
± 20%
SMD
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
26AM0769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.280
10+
$9.860
25+
$9.390
50+
$8.910
100+
$7.810
More Pricing...
Min: 1 / Mult: 1
0.066µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
50AK0586

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
600+
$2.600
1200+
$2.530
2400+
$2.460
Min: 600 / Mult: 600
4.7µF
50V
± 10%
1210 [3225 Metric]
-
X7R
3.35mm
Surface Mount
-
KPS SMD Series
-55°C
125°C
AEC-Q200
26AM0781

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.640
10+
$19.200
25+
$18.720
50+
$16.770
100+
$16.010
More Pricing...
Min: 1 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
26AM0784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.770
10+
$8.540
25+
$8.130
50+
$7.730
100+
$7.240
More Pricing...
Min: 1 / Mult: 1
1.5µF
630V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3980

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.760
10+
$5.750
25+
$5.450
50+
$5.150
100+
$4.520
Min: 1 / Mult: 1
0.44µF
25V
± 10%
1210 [3225 Metric]
-
C0G / NP0
4.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
68AK4067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.010
10+
$9.980
25+
$9.390
50+
$8.800
100+
$8.200
Min: 1 / Mult: 1
0.099µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
68AK4065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.080
10+
$13.620
25+
$12.970
50+
$12.380
100+
$11.850
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
20AM3976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.850
10+
$1.270
25+
$1.170
50+
$1.060
100+
$0.950
Min: 1 / Mult: 1
1400pF
2kV
± 10%
1210 [3225 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
126-150 of 419 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK