Stacked Multilayer Ceramic Capacitors:

419 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
20AM3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.230
25+
$2.140
50+
$2.040
100+
$1.720
Min: 1 / Mult: 1
0.2µF
25V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.450
10+
$13.340
25+
$12.360
50+
$11.430
100+
$10.470
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X6T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
105°C
-
22AM1907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.940
10+
$14.180
25+
$13.510
50+
$12.890
100+
$12.340
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.570
10+
$14.780
25+
$14.070
50+
$13.430
100+
$12.860
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
20AM3975

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.770
25+
$1.620
50+
$1.480
100+
$1.350
Min: 1 / Mult: 1
0.094µF
100V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.780
10+
$14.690
25+
$14.300
50+
$12.870
100+
$12.320
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.630
10+
$15.910
25+
$15.190
50+
$14.580
100+
$14.040
Min: 1 / Mult: 1
68µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.400
25+
$1.290
50+
$1.160
100+
$1.040
Min: 1 / Mult: 1
2400pF
1.5kV
± 10%
1210 [3225 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
26AM0765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.960
10+
$9.570
25+
$9.320
50+
$8.650
100+
$7.590
More Pricing...
Min: 1 / Mult: 1
0.2µF
630V
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.380
10+
$12.710
25+
$12.100
50+
$11.550
100+
$11.050
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
26AM0776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.140
10+
$7.120
25+
$6.770
50+
$6.430
100+
$6.030
More Pricing...
Min: 1 / Mult: 1
2.2µF
350V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.050
10+
$0.712
25+
$0.648
50+
$0.583
100+
$0.519
Min: 1 / Mult: 1
1100pF
1.5kV
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.3mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
22AM1910

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.170
10+
$6.920
25+
$6.410
50+
$5.880
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
2.2µF
350V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
60AK7991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.120
10+
$3.110
25+
$3.080
50+
$3.060
100+
$2.610
More Pricing...
Min: 1 / Mult: 1
0.022µF
1kV
± 5%
SMD
-
C0G / NP0
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
62AK5505

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.000
10+
$2.130
25+
$2.080
50+
$2.030
100+
$1.650
More Pricing...
Min: 1 / Mult: 1
3300pF
630V
± 10%
2220 [5750 Metric]
-
U2J
2.8mm
Surface Mount
-
KCA Series
-55°C
125°C
AEC-Q200
26AM0773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.780
10+
$14.690
25+
$14.300
50+
$12.870
100+
$12.320
More Pricing...
Min: 1 / Mult: 1
100µF
35V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
20AM3973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.510
25+
$1.380
50+
$1.260
100+
$1.140
Min: 1 / Mult: 1
0.044µF
250V
± 10%
1206 [3216 Metric]
-
C0G / NP0
3.2mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
22AM1904

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.880
10+
$8.640
25+
$8.230
50+
$7.810
100+
$7.310
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
14AM4407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.840
10+
$4.340
25+
$4.200
50+
$4.060
100+
$3.240
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
6.4mm
Surface Mount
-
KC3 Series
-55°C
125°C
AEC-Q200
26AM0778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.230
10+
$10.670
25+
$10.160
50+
$9.650
100+
$8.540
More Pricing...
Min: 1 / Mult: 1
0.099µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
22AM1912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.630
10+
$15.910
25+
$15.190
50+
$14.580
100+
$14.040
Min: 1 / Mult: 1
68µF
50V
± 20%
2220 [5750 Metric]
-
X7R
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
68AK4068

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.580
10+
$17.460
25+
$16.660
50+
$16.000
100+
$15.400
More Pricing...
Min: 1 / Mult: 1
150µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
28AK7874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$16.260
10+
$13.000
25+
$12.760
50+
$12.520
100+
$11.540
More Pricing...
Min: 1 / Mult: 1
0.027µF
1700V
± 10%
2220 [5650 Metric]
-
C0G / NP0
5mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
26AM0767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.850
10+
$9.490
25+
$9.020
50+
$8.570
100+
$7.580
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 5%
2220 [5750 Metric]
-
C0G / NP0
6.4mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
AEC-Q200
68AK4064

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.930
10+
$13.620
25+
$13.020
50+
$12.550
100+
$11.850
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
6.7mm
Surface Mount
-
MEGACAP CA Series
-55°C
125°C
-
151-175 of 419 items
of 17 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK