General Purpose Film Capacitors:

3,327 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
43AC9204

RoHS

Date/Lot Code

Each
1+
$3.260
10+
$2.710
25+
$2.510
50+
$2.310
100+
$2.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
-
± 5%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
15.5mm
-
24.5mm
-
F461 Series
-
-55°C
-
105°C
-
-
-
44AC2695

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$1.920
25+
$1.780
50+
$1.640
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
400V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
13.5mm
-
23mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
18AC7640

RoHS

Date/Lot Code

Each
10+
$0.556
25+
$0.534
50+
$0.510
100+
$0.488
500+
$0.428
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
6mm
-
11mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
80Y2246

RoHS

Date/Lot Code

Each
1+
$17.270
10+
$12.810
25+
$12.570
50+
$12.330
100+
$12.090
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
47µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
18mm
-
27.5mm
-
B32524 Series
-
-55°C
-
125°C
AEC-Q200
-
-
14AC3418

RoHS

Date/Lot Code

Each
1+
$2.460
10+
$1.800
25+
$1.670
50+
$1.530
100+
$1.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
11mm
-
21mm
-
B32654 Series
-
-55°C
-
110°C
AEC-Q200
-
-
14AC3412

RoHS

Date/Lot Code

Each
1+
$1.880
10+
$1.180
25+
$1.150
50+
$1.130
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
11mm
-
20.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
58Y5252

RoHS

Date/Lot Code

Each
10+
$0.623
25+
$0.606
50+
$0.589
100+
$0.572
500+
$0.487
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
18AC7612

RoHS

Date/Lot Code

Each
10+
$0.337
25+
$0.316
50+
$0.295
100+
$0.274
500+
$0.226
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
5mm
-
10mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
80Y2255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.090
10+
$0.090
25+
$0.090
50+
$0.090
100+
$0.090
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
18AC7591

RoHS

Date/Lot Code

Each
10+
$0.752
25+
$0.732
50+
$0.713
100+
$0.693
500+
$0.557
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.47µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
R60 Series
-
-55°C
-
105°C
AEC-Q200
-
-
69AC3919

RoHS

Date/Lot Code

Each
1+
$0.050
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
RSB Series
-
-55°C
-
125°C
AEC-Q200
-
-
57AC2620

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$1.750
25+
$1.710
50+
$1.660
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.33µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
18AC7604

RoHS

Date/Lot Code

Each
10+
$0.890
25+
$0.867
50+
$0.846
100+
$0.824
500+
$0.713
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
30V
-
50V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
6mm
-
11mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
43AC9225

RoHS

Date/Lot Code

Each
1+
$2.770
10+
$2.290
25+
$2.130
50+
$1.970
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.47µF
-
± 5%
-
300V
-
1kV
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
15.5mm
-
24.5mm
-
F462 Series
-
-55°C
-
105°C
-
-
-
43AC8597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.155
50+
$0.150
100+
$0.146
250+
$0.133
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
43AC8621

RoHS

Date/Lot Code

Each
10+
$0.227
25+
$0.202
50+
$0.175
100+
$0.159
500+
$0.133
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
6800pF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
65AH6262

RoHS

Date/Lot Code

Each
1+
$0.753
10+
$0.446
25+
$0.416
50+
$0.386
100+
$0.357
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
84V
-
450V
-
-
Through Hole
-
Radial Leaded
-
-
10mm
-
12.6mm
-
5.6mm
-
15.4mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
82AH6826

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.360
25+
$1.320
50+
$1.280
100+
$1.250
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
16.5mm
-
13.7mm
-
15.2mm
-
B32562 Series
-
-55°C
-
125°C
-
-
-
82AH6895

RoHS

Date/Lot Code

Each
10+
$0.421
25+
$0.411
50+
$0.401
100+
$0.390
500+
$0.335
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
7mm
-
12.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
69AH1106

RoHS

Date/Lot Code

Each
1+
$8.540
10+
$5.580
25+
$5.520
50+
$5.450
100+
$5.390
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
650V
-
1.6kV
-
-
Through Hole
-
PC Pin
-
-
37.5mm
-
41.5mm
-
18mm
-
32.5mm
-
MKP1841 Series
-
-55°C
-
100°C
-
-
-
82AH7562

RoHS

Date/Lot Code

Each
1+
$1.270
10+
$0.872
25+
$0.797
50+
$0.721
100+
$0.646
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.068µF
-
± 5%
-
110V
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
4.5mm
-
9mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
69AH1110

RoHS

Each
1+
$0.677
10+
$0.674
25+
$0.674
50+
$0.674
100+
$0.619
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
4700pF
-
± 10%
-
220V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
82AH6707

RoHS

Date/Lot Code

Each
1+
$1.930
10+
$1.210
25+
$1.190
50+
$1.170
100+
$1.140
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
-
± 5%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
69AH1113

RoHS

Date/Lot Code

Each
1+
$4.760
10+
$3.320
25+
$3.300
50+
$3.290
100+
$3.020
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
3.3µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
82AH6885

RoHS

Date/Lot Code

Each
10+
$0.423
25+
$0.413
50+
$0.402
100+
$0.392
500+
$0.340
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.033µF
-
± 5%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
5mm
-
11mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
226-250 of 3327 items
of 134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK