General Purpose Film Capacitors:

3,762 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
57AC2611

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$1.040
25+
$0.991
50+
$0.948
100+
$0.904
More Pricing...
Min: 5 / Mult: 5
Metallized PET
-
Axial Leaded
0.015µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
78Y8360

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.400
25+
$1.280
50+
$1.150
100+
$1.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.033µF
-
± 1%
-
100V
-
160V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.5mm
-
7.5mm
-
9.6mm
-
MKP1837 Series
-
-55°C
-
100°C
-
-
-
03H8690

RoHS

Date/Lot Code

Each
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.01µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
PC Pin
-
-
10mm
-
12.5mm
-
4.6mm
-
13.6mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
57AC2619

RoHS

Date/Lot Code

Each
1+
$2.570
10+
$1.840
25+
$1.680
50+
$1.520
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.22µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
26.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2627

RoHS

Date/Lot Code

Each
1+
$8.420
10+
$6.320
25+
$5.830
50+
$5.350
100+
$5.020
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
2.2µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
41.5mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
57AC2613

RoHS

Each
1+
$0.685
10+
$0.685
25+
$0.685
50+
$0.684
100+
$0.681
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.033µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
14mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
82AH6854

RoHS

Date/Lot Code

Each
1+
$0.862
10+
$0.595
25+
$0.535
50+
$0.474
100+
$0.435
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
7mm
-
12.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6713

RoHS

Date/Lot Code

Each
1+
$5.730
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
33µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
12.5mm
-
21.5mm
-
B32524 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6673

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9600+
$0.164
19200+
$0.164
38400+
$0.163
57600+
$0.154
Min: 9600 / Mult: 9600
Metallized PET Stacked
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
3mm
-
8mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6685

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.141
2000+
$0.132
Min: 1000 / Mult: 1000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
4mm
-
7mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6853

RoHS

Date/Lot Code

Each
1+
$0.921
10+
$0.509
25+
$0.494
50+
$0.480
100+
$0.466
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
8.5mm
-
14.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6734

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10800+
$0.142
21600+
$0.134
43200+
$0.127
64800+
$0.124
Min: 10800 / Mult: 10800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
3mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
29AH3528

Date/Lot Code

Each
1+
$1.510
10+
$1.070
25+
$0.964
50+
$0.865
100+
$0.800
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
82AH6732

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
12800+
$0.071
25600+
$0.066
51200+
$0.062
Min: 12800 / Mult: 12800
Metallized PET Stacked
-
Radial Box - 2 Pin
0.033µF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
66AH2873

RoHS

Date/Lot Code

Each
1+
$0.602
10+
$0.511
25+
$0.489
50+
$0.467
100+
$0.421
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10.5mm
-
5mm
-
11mm
-
WCAP-FTBP Series
-
-40°C
-
105°C
-
-
-
82AH6821

RoHS

Date/Lot Code

Each
10+
$0.366
25+
$0.356
50+
$0.345
100+
$0.335
500+
$0.277
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
400V
-
630V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
9mm
-
3.8mm
-
7.5mm
-
B32560 Series
-
-55°C
-
125°C
-
-
-
82AH6862

RoHS

Date/Lot Code

Each
1+
$2.260
10+
$1.620
25+
$1.470
50+
$1.320
100+
$1.230
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.047µF
-
± 10%
-
500V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
11mm
-
20.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6894

RoHS

Date/Lot Code

Each
10+
$0.321
25+
$0.313
50+
$0.305
100+
$0.297
500+
$0.254
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.068µF
-
± 5%
-
200V
-
420V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
10.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6832

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
6400+
$0.249
Min: 6400 / Mult: 6400
Metallized PP Stacked
-
Radial Box - 2 Pin
0.022µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
5mm
-
10.5mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
82AH6891

RoHS

Date/Lot Code

Each
1+
$0.855
10+
$0.501
25+
$0.489
50+
$0.476
100+
$0.465
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
9mm
-
17.5mm
-
B32672L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9600+
$0.154
19200+
$0.153
38400+
$0.151
57600+
$0.139
Min: 9600 / Mult: 9600
Metallized PET Stacked
-
Radial Box - 2 Pin
0.068µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
7.5mm
-
10mm
-
3mm
-
8mm
-
B32520 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6875

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.070
25+
$1.010
50+
$0.949
100+
$0.893
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.22µF
-
± 10%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
27.5mm
-
31.5mm
-
11mm
-
21mm
-
B32654 Series
-
-55°C
-
110°C
AEC-Q200
-
-
82AH6705

RoHS

Date/Lot Code

Each
1+
$1.490
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
3.3µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
6mm
-
15mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6833

RoHS

Date/Lot Code

Each
1+
$0.920
10+
$0.637
25+
$0.574
50+
$0.510
100+
$0.468
More Pricing...
Min: 5 / Mult: 5
Metallized PP Stacked
-
Radial Box - 2 Pin
0.15µF
-
± 5%
-
90V
-
160V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
7.5mm
-
10.3mm
-
6mm
-
12mm
-
B32620 Series
-
-55°C
-
105°C
-
-
-
82AH7548

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.804
25+
$0.745
50+
$0.685
100+
$0.626
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
350V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
12.5mm
-
5mm
-
11mm
-
MKP385 Series
-
-55°C
-
110°C
-
-
-
126-150 of 3762 items
of 151 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK