General Purpose Film Capacitors:

3,327 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82AH6861

RoHS

Date/Lot Code

Each
1+
$0.889
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 10%
-
500V
-
1.6kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
8.5mm
-
16.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
53AH6938

RoHS

Date/Lot Code

Each
1+
$0.941
10+
$0.664
25+
$0.613
50+
$0.562
100+
$0.511
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.33µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
7mm
-
14mm
-
ECWFE Series
-
-40°C
-
105°C
-
-
-
40AH5328

RoHS

Date/Lot Code

Each
1+
$2.150
Min: 1 / Mult: 1
Double Metallized PP
-
Radial Box - 2 Pin
0.056µF
-
± 5%
-
700V
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26mm
-
10.5mm
-
19mm
-
PHE450/F450 Series
-
-55°C
-
105°C
-
-
-
82AH6681

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.185
8000+
$0.183
16000+
$0.182
24000+
$0.178
40000+
$0.172
Min: 4000 / Mult: 4000
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
10mm
-
13mm
-
4mm
-
7mm
-
B32521 Series
-
-55°C
-
125°C
AEC-Q200
-
-
65AH6237

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$1.750
25+
$1.720
50+
$1.690
100+
$1.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
4.7µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
26mm
-
7.5mm
-
17mm
-
ECQE(F) Series
-
-40°C
-
105°C
-
-
-
82AH6884

RoHS

Date/Lot Code

Each
10+
$0.445
25+
$0.434
50+
$0.422
100+
$0.412
500+
$0.357
More Pricing...
Min: 10 / Mult: 10
Metallized PP
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
10mm
-
13mm
-
6mm
-
12mm
-
B32671L Series
-
-55°C
-
125°C
AEC-Q200
-
-
82AH6872

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.470
25+
$1.340
50+
$1.200
100+
$1.130
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
1kV
-
2kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
20.5mm
-
B32653 Series
-
-55°C
-
110°C
AEC-Q200
-
-
65AH6261

RoHS

Date/Lot Code

Each
1+
$3.390
10+
$2.310
25+
$2.230
50+
$2.150
100+
$2.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
4.7µF
-
± 10%
-
141V
-
630V
-
-
Through Hole
-
Radial Leaded
-
-
22.5mm
-
25.3mm
-
18.3mm
-
23.9mm
-
ECWFD Series
-
-40°C
-
110°C
-
-
-
38AJ3449

RoHS

Date/Lot Code

Each
10+
$0.201
25+
$0.178
50+
$0.153
100+
$0.138
500+
$0.114
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
3900pF
-
± 5%
-
40V
-
63V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
-
-
-
-
-
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
38AJ3453

RoHS

Date/Lot Code

Each
10+
$0.181
25+
$0.163
50+
$0.144
100+
$0.131
500+
$0.110
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
2200pF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
99AJ6459

RoHS

Date/Lot Code

Each
1+
$0.072
10+
$0.072
25+
$0.072
50+
$0.072
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1500pF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
-
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
PHE426 Series
-
-55°C
-
105°C
-
-
-
26M1636

RoHS

Date/Lot Code

Each
1+
$0.152
10+
$0.152
25+
$0.152
50+
$0.152
100+
$0.152
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
0.01µF
-
± 10%
-
200V
-
400V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
-
-
11mm
-
-
-
-
-
MKT1813 Series
-
-55°C
-
100°C
-
-
-
80P7539

RoHS

Date/Lot Code

Each
10+
$0.157
25+
$0.152
50+
$0.146
100+
$0.140
500+
$0.114
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
5mm
-
7mm
-
7mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
97K0262

RoHS

Each
1+
$3.790
10+
$3.390
25+
$3.140
50+
$2.900
100+
$2.590
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
0.022µF
-
± 1%
-
40V
-
63V
-
-
Through Hole
-
PC Pin
-
-
-
-
17mm
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
95C1395

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.740
25+
$0.659
50+
$0.578
100+
$0.496
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.1µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5.08mm
-
7.2mm
-
2.5mm
-
6.5mm
-
MKT370 Series
-
-55°C
-
105°C
AEC-Q200
-
-
94M8809

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.148
25+
$0.142
50+
$0.138
100+
$0.133
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1000pF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
97K0246

RoHS

Each
1+
$1.740
10+
$1.360
25+
$1.240
50+
$1.140
100+
$1.010
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
68pF
-
± 2.5%
-
-
-
160V
-
-
Through Hole
-
PC Pin
-
-
-
-
8mm
-
-
-
-
-
FSC Series
-
-40°C
-
85°C
-
-
-
97K0287

RoHS

Each
1+
$3.500
10+
$2.890
25+
$2.680
50+
$2.450
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
-
Axial Leaded
820pF
-
± 1%
-
125V
-
250V
-
-
Through Hole
-
PC Pin
-
-
-
-
12.9mm
-
-
-
-
-
FSC/EX Series
-
-40°C
-
85°C
-
-
-
01M7064

RoHS

Date/Lot Code

Each
1+
$1.670
10+
$0.972
25+
$0.952
50+
$0.932
100+
$0.912
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
22.5mm
-
26.5mm
-
10.5mm
-
16.5mm
-
B32523 Series
-
-55°C
-
125°C
AEC-Q200
-
-
98K6979

RoHS

Date/Lot Code

Each
1+
$3.280
10+
$2.270
25+
$2.180
50+
$2.070
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
0.68µF
-
± 10%
-
220V
-
400V
-
-
Through Hole
-
Radial Leaded
-
-
27.5mm
-
21.5mm
-
30mm
-
21.5mm
-
MKT368 Series
-
-55°C
-
105°C
-
-
-
96K7458

RoHS

Date/Lot Code

Each
1+
$0.854
10+
$0.453
25+
$0.441
50+
$0.430
100+
$0.418
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
0.022µF
-
± 5%
-
250V
-
1kV
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
5mm
-
10.5mm
-
B32652 Series
-
-55°C
-
110°C
AEC-Q200
-
-
25M8054

RoHS

Date/Lot Code

Each
1+
$1.750
10+
$1.220
25+
$1.120
50+
$1.020
100+
$0.951
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
2.2µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
15mm
-
18mm
-
7mm
-
12.5mm
-
B32522 Series
-
-55°C
-
125°C
AEC-Q200
-
-
98K7016

RoHS

Date/Lot Code

Each
1+
$2.230
10+
$1.320
25+
$1.270
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1µF
-
± 10%
-
160V
-
250V
-
-
Through Hole
-
Radial Leaded
GRADE II (Test Condition A)
-
22.5mm
-
14.5mm
-
26mm
-
16.5mm
-
MKT373 Series
-
-55°C
-
105°C
-
-
-
94M8811

RoHS

Date/Lot Code

Each
1+
$0.297
10+
$0.125
25+
$0.122
50+
$0.118
100+
$0.115
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
0.01µF
-
± 5%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.2mm
-
2.5mm
-
6.5mm
-
R82 Series
-
-55°C
-
105°C
AEC-Q200
-
-
25M8056

RoHS

Date/Lot Code

Each
1+
$0.283
10+
$0.133
25+
$0.129
50+
$0.124
100+
$0.120
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
-
Radial Box - 2 Pin
0.1µF
-
± 10%
-
63V
-
100V
-
-
Through Hole
-
PC Pin
GRADE II (Test Condition A)
-
5mm
-
7.3mm
-
2.5mm
-
6.5mm
-
B32529 Series
-
-55°C
-
125°C
AEC-Q200
-
-
176-200 of 3327 items
of 134 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK