Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4447

RoHS

Each
25+
$9.770
50+
$9.210
100+
$8.910
250+
$8.720
Min: 25 / Mult: 1
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
-
-
31.75mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
47AC2513

RoHS

Each
1+
$35.640
5+
$34.200
10+
$32.820
25+
$30.390
50+
$28.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
-
450V
Wire Leaded
-
20V/µs
50mm
117mm
4.16.10 Series
-25°C
70°C
47AC2521

RoHS

Each
1+
$16.910
10+
$16.280
25+
$14.460
50+
$13.580
100+
$12.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.17 Series
-25°C
70°C
15B5541

RoHS

Each
10+
$19.680
25+
$19.130
50+
$18.840
Min: 10 / Mult: 10
-
Can
8µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
67mm
-
-25°C
85°C
58R6581

RoHS

Each
100+
$2.620
500+
$2.350
1000+
$2.260
2500+
$2.170
Min: 100 / Mult: 100
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
Through Hole
125V
PC Pin
27.5mm
-
-
25.7mm
QXK Series
-40°C
105°C
13M4432

RoHS

Each
25+
$24.750
50+
$22.530
100+
$22.050
250+
$20.730
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
20M7448

RoHS

Each
25+
$12.360
50+
$12.100
100+
$11.850
250+
$11.590
500+
$10.950
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F8000 Series
-40°C
70°C
89C3272

RoHS

Each
25+
$48.770
50+
$47.200
100+
$45.620
Min: 25 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4445

RoHS

Date/Lot Code

Each
1+
$54.520
5+
$50.160
10+
$46.340
25+
$44.890
50+
$43.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
38P7698

RoHS

Each
25+
$17.110
50+
$15.780
Min: 45 / Mult: 45
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
98.56mm
GEM III PB Series
-40°C
70°C
50F1866

RoHS

Each
1+
$36.610
Min: 25 / Mult: 25
Metallized PP
Can
35µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
63J2190

RoHS

Each
25+
$44.180
50+
$42.740
100+
$41.310
Min: 25 / Mult: 1
Metallized PP
Can
35µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 97F9000 Series
-40°C
70°C
91B5623

RoHS

Each
25+
$35.140
50+
$34.010
100+
$32.860
Min: 25 / Mult: 24
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
89F2052

RoHS

Each
25+
$46.190
50+
$44.690
100+
$43.200
Min: 25 / Mult: 25
Metallized PP
Can
60µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
91B1982

RoHS

Each
10+
$69.800
25+
$67.610
50+
$65.430
100+
$63.230
Min: 10 / Mult: 1
-
Can
20µF
-
Stud Mount - M8
-
Wire Leaded
-
-
46mm
160mm
-
-25°C
75°C
19P1771

RoHS

Each
100+
$0.629
500+
$0.534
1000+
$0.530
2500+
$0.526
Min: 400 / Mult: 100
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
Through Hole
200V
PC Pin
12.5mm
-
-
11.4mm
QXK Series
-40°C
105°C
83H0150

RoHS

Each
25+
$12.940
50+
$12.670
100+
$12.400
250+
$12.130
500+
$11.450
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
16M1422

RoHS

Each
25+
$11.910
50+
$11.240
Min: 25 / Mult: 1
Metallized PP
Can
12.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
13M4410

RoHS

Each
25+
$15.940
50+
$13.970
100+
$13.020
250+
$12.590
500+
$11.320
Min: 25 / Mult: 1
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
47M2402

RoHS

Each
10+
$53.480
25+
$52.300
50+
$51.110
100+
$49.930
Min: 10 / Mult: 1
-
Can
7µF
-
Stud Mount - M8
-
Wire Leaded
-
-
40mm
101mm
-
-25°C
85°C
63J2235

RoHS

Each
25+
$37.850
50+
$37.180
100+
$36.510
250+
$35.850
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
63J2192

RoHS

Each
25+
$26.470
50+
$25.620
100+
$24.770
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F9000 Series
-40°C
70°C
38P7764

RoHS

Each
1+
$39.190
5+
$38.540
10+
$37.890
25+
$37.230
50+
$36.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.56mm
GEM III PB Series
-40°C
70°C
63J2116

RoHS

Each
25+
$26.240
50+
$25.780
100+
$25.320
250+
$24.860
Min: 25 / Mult: 24
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
-
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
38P7699

RoHS

Each
25+
$20.660
50+
$20.290
100+
$19.930
250+
$19.570
Min: 45 / Mult: 45
Metallized PP
Can
30µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
98.56mm
GEM III PB Series
-40°C
70°C
251-275 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK