Motor Run Capacitors:

355 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
13M4419

RoHS

Date/Lot Code

Each
25+
$39.160
50+
$37.900
100+
$36.630
Min: 25 / Mult: 25
Metallized PP
Can
50µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
47AC2506

RoHS

DUCATI
Each
1+
$51.700
5+
$49.610
10+
$47.600
25+
$44.080
50+
$41.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 5%
-
450V
Wire Leaded
-
20V/µs
-
-
4.16.10 Series
-25°C
70°C
63J2135

RoHS

Each
10+
$38.470
Min: 25 / Mult: 24
Metallized PP
Can
22.5µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4404

RoHS

Each
10+
$8.870
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III 97F5000 Series
-40°C
70°C
38P7627

RoHS

Each
25+
$9.530
50+
$8.790
Min: 48 / Mult: 48
Metallized PP
Can
7.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
53.85mm
GEM III PB Series
-40°C
70°C
38P7631

RoHS

Each
10+
$10.550
Min: 48 / Mult: 48
Metallized PP
Can
10µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
24W8226

RoHS

Each
1+
$33.670
5+
$32.310
10+
$31.000
25+
$28.710
50+
$26.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
50µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
117mm
4.16.10 Series
-25°C
70°C
13M4433

RoHS

Each
25+
$26.730
50+
$24.330
100+
$23.810
250+
$22.380
Min: 25 / Mult: 1
Metallized PP
Can
40µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4439

RoHS

Each
25+
$12.780
50+
$11.800
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III 97F8200 Series
-40°C
70°C
13M4434

RoHS

Each
25+
$38.490
50+
$37.250
100+
$36.000
Min: 25 / Mult: 1
Metallized PP
Can
50µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
120.65mm
GEM III 97F8000 Series
-40°C
70°C
13M4455

RoHS

Date/Lot Code

Each
25+
$38.340
50+
$37.100
100+
$35.860
Min: 25 / Mult: 1
Metallized PP
Can
60µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
63.5mm
120.65mm
GEM III 97F9000 Series
-40°C
70°C
39P6241

RoHS

Each
25+
$10.750
50+
$9.430
100+
$8.790
250+
$8.490
500+
$7.640
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
47AC2503

RoHS

Each
1+
$16.300
10+
$15.690
25+
$13.940
50+
$13.100
100+
$11.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
47AC2507

RoHS

DUCATI
Each
1+
$51.810
5+
$49.720
10+
$47.700
25+
$44.170
50+
$41.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
90µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
-
-
4.16.10 Series
-25°C
70°C
14M7562

RoHS

Each
100+
$0.814
500+
$0.712
1000+
$0.708
2500+
$0.671
Min: 300 / Mult: 100
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
Through Hole
125V
PC Pin
17.5mm
-
-
14.8mm
QXK Series
-40°C
105°C
38P7637

RoHS

Each
1+
$10.740
Min: 48 / Mult: 48
Metallized PP
Can
12.5µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
73.16mm
GEM III PB Series
-40°C
70°C
92B7821

RoHS

Each
25+
$49.960
50+
$48.350
100+
$46.730
Min: 25 / Mult: 18
Metallized PP
Can
80µF
± 6%
Panel Mount
240V
Quick Connect
20.57mm
-
63.5mm
98.55mm
GEM III 97F8000 Series
-40°C
70°C
13M4412

RoHS

Each
25+
$17.250
50+
$15.700
100+
$15.370
250+
$14.440
Min: 25 / Mult: 1
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
-
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4441

RoHS

Each
25+
$14.870
50+
$13.710
Min: 25 / Mult: 1
Metallized PP
Can
8µF
± 6%
Panel Mount
600V
Quick Connect
20.57mm
-
31.75mm
120.65mm
GEM III 97F8200 Series
-40°C
70°C
63J2100

RoHS

Each
25+
$19.570
50+
$18.030
Min: 25 / Mult: 1
Metallized PP
Can
20µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
-
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
39P6235

RoHS

Each
1+
$36.300
Min: 25 / Mult: 1
Metallized PP
Can
45µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
98.55mm
GEM III 27L Series
-40°C
70°C
39P9011

RoHS

Each
25+
$12.120
50+
$11.180
Min: 25 / Mult: 1
Metallized PP
Can
2µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
39P6234

RoHS

Each
25+
$45.210
50+
$43.750
100+
$42.290
Min: 25 / Mult: 1
Metallized PP
Can
30µF
± 6%
Panel Mount
370V
Quick Connect
20.57mm
-
50.8mm
73.16mm
GEM III 27L Series
-40°C
70°C
99F7364

RoHS

Each
25+
$42.290
50+
$40.920
100+
$39.550
Min: 25 / Mult: 24
Metallized PP
Can
26µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
-
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
39P6162

RoHS

Each
25+
$11.660
50+
$11.420
100+
$11.180
250+
$10.930
500+
$10.330
Min: 25 / Mult: 1
Metallized PP
Can
3µF
± 6%
Panel Mount
440V
Quick Connect
20.57mm
-
31.75mm
39.63mm
GEM III 27L Series
-40°C
70°C
301-325 of 355 items
of 15 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK