10µF SMD Tantalum Capacitors:

5,524 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Tantalum Capacitor Case
Capacitance Tolerance
Packaging
Packaging
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Series Name
Product Length
Case Size
Product Width
Product Height
Leakage Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Paquete del Proveedor
Automotive Qualification Standard
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
60R5827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
10+
$0.177
25+
$0.162
50+
$0.146
100+
$0.132
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.030
10+
$1.390
25+
$1.350
50+
$1.320
100+
$1.270
Min: 1 / Mult: 1
10µF
-
50V
2917 [7343 Metric]
-
± 10%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
60R5871

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.122
10+
$0.122
25+
$0.122
50+
$0.122
100+
$0.122
More Pricing...
Min: 1 / Mult: 1
10µF
-
20V
1411 [3528 Metric]
-
± 10%
-
2.1ohm
B
-
201mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
57K1739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.525
10+
$0.259
25+
$0.250
50+
$0.241
100+
$0.232
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.8ohm
B
-
206mA
-
3.5mm
-
2.8mm
1.9mm
-
T491 Series
-55°C
125°C
-
-
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.504
10+
$0.260
25+
$0.246
50+
$0.232
100+
$0.219
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
0.9ohm
A
-
289mA
-
3.2mm
-
1.6mm
1.6mm
-
TPS Series
-55°C
125°C
-
-
-
58R3260

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.435
10+
$0.222
25+
$0.215
50+
$0.208
100+
$0.201
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 20%
-
3ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
F93 Series
-55°C
125°C
-
-
-
40K1339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$1.890
25+
$1.730
50+
$1.550
100+
$1.440
Min: 1 / Mult: 1
47µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.746
10+
$0.367
25+
$0.350
50+
$0.332
100+
$0.315
Min: 1 / Mult: 1
22µF
-
16V
2312 [6032 Metric]
-
± 10%
-
1.5ohm
C
-
262mA
-
6mm
-
3.2mm
2.5mm
-
T491 Series
-55°C
125°C
-
-
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.326
Min: 1 / Mult: 1
47µF
-
20V
2917 [7343 Metric]
-
± 20%
-
0.7ohm
D
-
460mA
-
7.3mm
-
4.3mm
2.8mm
-
TANTAMOUNT 293D Series
-55°C
85°C
-
-
-
57K1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.464
10+
$0.462
25+
$0.423
50+
$0.423
100+
$0.423
Min: 1 / Mult: 1
10µF
-
35V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
40K0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.880
10+
$1.100
25+
$1.060
50+
$1.040
100+
$1.010
Min: 1 / Mult: 1
22µF
-
35V
2917 [7343 Metric]
-
± 10%
-
0.2ohm
D
-
866mA
-
7.3mm
-
4.3mm
2.8mm
-
T495 Series
-55°C
125°C
-
-
-
60R5892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.116
10+
$0.116
25+
$0.116
50+
$0.116
100+
$0.116
More Pricing...
Min: 1 / Mult: 1
22µF
-
16V
1411 [3528 Metric]
-
± 10%
-
2.3ohm
B
-
192mA
-
3.5mm
-
2.8mm
1.9mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
97M3476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.570
10+
$10.360
25+
$9.650
50+
$8.950
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
2200µF
-
6.3V
5829 [14574 Metric]
-
± 20%
-
0.055ohm
X
-
1.78A
-
13.2mm
-
7.37mm
2mm
-
TANTAMOUNT 592D Series
-55°C
125°C
-
-
-
57K1636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.431
10+
$0.205
25+
$0.198
50+
$0.192
100+
$0.184
More Pricing...
Min: 1 / Mult: 1
10µF
-
16V
1206 [3216 Metric]
-
± 10%
-
7ohm
A
-
158mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.196
25+
$0.188
50+
$0.182
100+
$0.175
More Pricing...
Min: 1 / Mult: 1
10µF
-
10V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
T491 Series
-55°C
125°C
-
-
-
65W8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.180
10+
$0.648
25+
$0.630
50+
$0.613
100+
$0.595
More Pricing...
Min: 1 / Mult: 1
47µF
-
20V
2312 [6032 Metric]
-
± 10%
-
0.5ohm
C
-
469mA
-
6mm
-
3.2mm
2.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
18J9823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.286
25+
$0.277
50+
$0.268
100+
$0.259
More Pricing...
Min: 5 / Mult: 5
0.1µF
-
35V
1206 [3216 Metric]
-
± 10%
-
24ohm
A
-
56mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
59M3219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.840
25+
$0.796
50+
$0.752
100+
$0.708
250+
$0.625
More Pricing...
Min: 10 / Mult: 10
100µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.7ohm
D
-
463mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
62X0026

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$2.260
25+
$2.080
50+
$1.900
Min: 1 / Mult: 1
470µF
-
10V
2917 [7343 Metric]
-
± 10%
-
0.1ohm
X
-
1.29A
-
7.3mm
-
4.3mm
4mm
-
T495 Series
-55°C
125°C
-
-
-
94W9638

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.074
4000+
$0.072
8000+
$0.071
12000+
$0.070
Min: 2000 / Mult: 2000
4.7µF
-
16V
1206 [3216 Metric]
-
± 10%
-
4ohm
A
-
137mA
-
3.2mm
-
1.6mm
1.6mm
-
TAJ Series
-55°C
125°C
AEC-Q200
-
-
89W0515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.940
10+
$2.040
25+
$1.860
50+
$1.680
100+
$1.580
Min: 1 / Mult: 1
100µF
-
25V
2917 [7343 Metric]
-
± 10%
-
0.3ohm
X
-
742mA
-
7.3mm
-
4.3mm
4mm
-
T491 Series
-55°C
125°C
-
-
-
65K3054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.307
10+
$0.307
25+
$0.307
50+
$0.307
100+
$0.307
Min: 1 / Mult: 1
47µF
-
16V
2312 [6032 Metric]
-
± 10%
-
0.3ohm
C
-
610mA
-
6mm
-
3.2mm
2.5mm
-
TANTAMOUNT 593D Series
-55°C
85°C
-
-
-
95W0109

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$0.455
1000+
$0.436
2000+
$0.423
3000+
$0.411
5000+
$0.404
Min: 500 / Mult: 500
10µF
-
25V
2917 [7343 Metric]
-
± 10%
-
1ohm
D
-
387mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
41Y4382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.730
10+
$2.050
25+
$1.870
Min: 1 / Mult: 1
220µF
-
16V
2917 [7343 Metric]
-
± 10%
-
0.15ohm
E
-
1.05A
-
7.3mm
-
4.3mm
4mm
-
TANTAMOUNT TR3 Series
-55°C
125°C
-
-
-
42Y1159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.553
25+
$0.538
50+
$0.523
100+
$0.509
250+
$0.455
More Pricing...
Min: 10 / Mult: 10
47µF
-
10V
2917 [7343 Metric]
-
± 20%
-
0.8ohm
D
-
433mA
-
7.3mm
-
4.3mm
2.8mm
-
T491 Series
-55°C
125°C
-
-
-
1-25 of 5524 items
of 221 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK