Leaded Aluminium Electrolytic Capacitors:

7,302 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Diameter
Polarity
Packaging
Packaging
Series Name
Capacitor Case / Package
Lead Spacing
Height
Product Diameter
Product Length
Product Width
Product Height
Product Range
Lead Diameter
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
70K9782

RoHS

Each
1+
$0.621
10+
$0.553
100+
$0.434
500+
$0.355
1000+
$0.308
More Pricing...
Min: 1 / Mult: 1
470µF
-
50V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
13mm
-
-
21mm
MCRH Series
-
-
610mA
-40°C
105°C
-
-
-
25M9178

RoHS

Each
1+
$2.270
10+
$2.090
25+
$1.920
50+
$1.920
100+
$1.920
More Pricing...
Min: 1 / Mult: 1
2200µF
-
50V
± 20%
Radial Leaded
5000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
35.5mm
FC Series
-
-
3.1A
-55°C
105°C
AEC-Q200
-
-
96K9146

RoHS

Each
1+
$0.605
10+
$0.305
25+
$0.281
50+
$0.256
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
NHG-A Series
-
-
310mA
-55°C
105°C
AEC-Q200
-
-
39P9921

RoHS

Date/Lot Code

Each
1+
$2.080
10+
$1.130
25+
$1.090
50+
$1.040
100+
$0.984
More Pricing...
Min: 1 / Mult: 1
33µF
-
350V
± 20%
Radial Leaded
10000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
EE Series
-
-
790mA
-25°C
105°C
-
-
-
82T6006

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.935
Min: 1 / Mult: 1
220µF
-
25V
± 20%
PC Pin
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11.5mm
UKA Series
-
-
240mA
-55°C
105°C
-
-
-
55T0242

RoHS

Date/Lot Code

Each
1+
$0.255
10+
$0.120
25+
$0.104
50+
$0.088
100+
$0.072
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
50V
± 20%
Radial Leaded
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
1.5mm
-
4mm
-
-
7mm
KA Series
-
-
16mA
-40°C
85°C
-
-
-
44F2340

Date/Lot Code

Each
1+
$31.190
5+
$27.670
10+
$24.160
25+
$22.880
50+
$21.610
More Pricing...
Min: 1 / Mult: 1
4000µF
-
63V
± 10%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
25.7mm
67.1mm
-
-
53D Series
-
-
-
-40°C
85°C
-
-
-
13M5166

RoHS

Each
1+
$0.637
10+
$0.566
100+
$0.445
500+
$0.364
1000+
$0.315
More Pricing...
Min: 1 / Mult: 1
100µF
-
63V
± 20%
Radial Leaded
2000 hours @ 85°C
-
Bi-Polar [Non-Polar]
-
-
Radial Leaded
5mm
-
13mm
-
-
20mm
MCNP Series
-
-
320mA
-40°C
85°C
-
-
-
14M6678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.940
10+
$2.250
25+
$2.180
50+
$2.110
100+
$2.040
More Pricing...
Min: 1 / Mult: 1
22µF
-
63V
± 20%
Axial Leaded
4000 hours @ 125°C
-
Polar
-
-
Axial Leaded
-
-
6.5mm
18mm
-
-
118 AHT Series
-
5ohm
77mA
-40°C
125°C
-
-
-
97M4017

RoHS

Each
1+
$1.430
10+
$0.893
100+
$0.748
500+
$0.539
1000+
$0.492
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
± 10%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
8mm
16mm
-
-
MCAX Series
-
-
180mA
-40°C
105°C
-
-
-
17T5076

RoHS

Each
1+
$0.124
10+
$0.124
25+
$0.124
50+
$0.113
100+
$0.113
More Pricing...
Min: 1 / Mult: 1
100µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
FC Series
-
-
290mA
-55°C
105°C
AEC-Q200
-
-
65R3984

RoHS

Date/Lot Code

Each
1+
$1.330
10+
$0.687
25+
$0.665
50+
$0.644
100+
$0.622
More Pricing...
Min: 1 / Mult: 1
2200µF
-
16V
± 20%
PC Pin
7000 hours @ 105°C
-
Polar
-
-
Radial Leaded
5mm
-
12.5mm
-
-
25mm
UPW Series
-
0.06ohm
1.945A
-55°C
105°C
-
-
-
98K6705

RoHS

Date/Lot Code

Each
1+
$5.770
10+
$3.490
25+
$3.350
50+
$3.230
100+
$3.090
More Pricing...
Min: 1 / Mult: 1
10µF
-
450V
-10%, +50%
Axial Leaded
5000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
12.5mm
30mm
-
-
042 ASH Series
-
15ohm
150mA
-40°C
85°C
-
-
-
14M6719

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.960
Min: 1 / Mult: 1
220µF
-
25V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
10mm
18mm
-
-
138 AML Series
-
0.94ohm
270mA
-40°C
105°C
-
-
-
58T9415

RoHS

Each
1+
$4.420
10+
$2.620
25+
$2.520
50+
$2.430
100+
$2.350
More Pricing...
Min: 1 / Mult: 1
4700µF
-
35V
± 20%
Radial Leaded
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
HD Series
-
-
1.91A
-55°C
105°C
AEC-Q200
-
-
97M4034

RoHS

Each
1+
$0.819
10+
$0.819
100+
$0.819
500+
$0.817
1000+
$0.755
More Pricing...
Min: 1 / Mult: 1
1000µF
-
63V
± 20%
Axial Leaded
2000 hours @ 105°C
-
Polar
-
-
-
-
-
16mm
36mm
-
-
MCAX Series
-
-
1.21A
-40°C
105°C
-
-
-
55K2587

RoHS

Each
1+
$3.390
10+
$1.650
25+
$1.590
50+
$1.540
100+
$1.470
More Pricing...
Min: 1 / Mult: 1
1000µF
-
100V
± 20%
PC Pin
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
7.5mm
-
18mm
-
-
40mm
UVZ Series
-
-
985mA
-55°C
105°C
-
-
-
17T4993

RoHS

Each
1+
$0.339
10+
$0.162
25+
$0.152
50+
$0.141
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
220µF
-
16V
± 20%
Radial Leaded
1000 hours @ 105°C
-
Polar
-
-
Radial Leaded
2.5mm
-
6.3mm
-
-
11.2mm
NHG-A Series
-
-
180mA
-55°C
105°C
AEC-Q200
-
-
95C1176

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.839
Min: 1 / Mult: 1
1µF
-
63V
± 20%
Axial Leaded
2000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
4.5mm
10mm
-
-
021 ASM Series
-
150ohm
12mA
-40°C
105°C
-
-
-
54K8062

RoHS

Each
1+
$2.440
10+
$1.330
25+
$1.270
50+
$1.210
100+
$1.160
More Pricing...
Min: 1 / Mult: 1
2200µF
-
35V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Radial Leaded
7.5mm
-
16mm
-
-
31.5mm
UHE Series
-
0.044ohm
3.45A
-40°C
105°C
-
-
-
14M8261

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.440
Min: 1 / Mult: 1
150µF
-
25V
± 20%
PC Pin
1000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
8mm
11mm
-
-
021 ASM Series
-
1.5ohm
210mA
-40°C
105°C
-
-
-
95C1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.030
25+
$0.996
50+
$0.965
100+
$0.935
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
63V
± 20%
Axial Leaded
2000 hours @ 85°C
-
Polar
-
-
Axial Leaded
-
-
4.5mm
10mm
-
-
021 ASM Series
-
65ohm
21mA
-40°C
105°C
-
-
-
18F969

Date/Lot Code

Each
1+
$6.440
10+
$3.730
25+
$3.500
50+
$3.270
100+
$3.040
More Pricing...
Min: 1 / Mult: 1
250µF
-
25V
-
PC Pin
-
-
Polar
-
-
Axial Leaded
-
-
9.525mm
23.8mm
-
-
ATOM TVA Series
-
-
-
-40°C
85°C
-
-
-
70K9733

RoHS

Each
1+
$0.044
10+
$0.044
100+
$0.044
500+
$0.044
1000+
$0.044
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
± 20%
Through Hole
2000 hours @ 105°C
-
Polar
-
-
Radial Leaded
3.5mm
-
8mm
-
-
11mm
MCRH Series
-
-
96mA
-40°C
105°C
-
-
-
14M6721

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$3.460
Min: 1 / Mult: 1
47µF
-
40V
± 20%
Axial Leaded
1000 hours @ 105°C
-
Polar
-
-
Axial Leaded
-
-
6.5mm
18mm
-
-
138 AML Series
-
3.4ohm
120mA
-40°C
105°C
-
-
-
76-100 of 7302 items
of 293 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK