Aluminium Polymer Capacitors:

1,516 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99AJ4321

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.840
10+
$0.840
25+
$0.840
50+
$0.840
100+
$0.840
More Pricing...
Min: 1 / Mult: 1
470µF
-
2.5V
2917 [7343 Metric]
-
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.949
10+
$0.949
25+
$0.949
50+
$0.949
100+
$0.949
More Pricing...
Min: 1 / Mult: 1
560µF
-
2V
2917 [7343 Metric]
-
0.003ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ6374

RoHS

Each
1+
$0.945
10+
$0.471
25+
$0.455
50+
$0.439
100+
$0.424
More Pricing...
Min: 1 / Mult: 1
47µF
-
25V
Radial Leaded
-
0.025ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
2.32A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$0.423
Min: 1 / Mult: 1
820µF
-
2.5V
Radial Leaded
-
0.006ohm
10000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
6.1A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
68X0847

RoHS

Date/Lot Code

Each
1+
$3.920
10+
$2.800
25+
$2.580
50+
$2.350
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
47µF
-
100V
Radial Leaded
-
4.233ohm
1500 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
2.1A
10mm
-
-
12mm
-
-55°C
125°C
AVG Series
96K6715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.450
25+
$2.350
50+
$2.240
100+
$2.150
More Pricing...
Min: 1 / Mult: 1
150µF
-
6V
2917 [7343 Metric]
-
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
SMD
-
3.9A
-
7.3mm
4.3mm
4mm
-
-55°C
125°C
A700 AO-CAP Series
17AC7394

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.957
10+
$0.734
Min: 1 / Mult: 1
22µF
-
35V
Radial Can - SMD
-
0.035ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
820mA
5mm
-
-
5.9mm
-
-55°C
125°C
OS-CON SVPK Series
68AC5726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.780
10+
$1.100
25+
$1.030
50+
$0.959
100+
$0.892
Min: 1 / Mult: 1
39µF
-
50V
Radial Can - SMD
-
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.8A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
89Y2713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.983
10+
$0.521
25+
$0.520
50+
$0.519
100+
$0.517
More Pricing...
Min: 1 / Mult: 1
120µF
-
6.3V
Radial Can - SMD
-
0.021ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.66A
5mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPC Series
68AC5735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
Min: 1 / Mult: 1
33µF
-
63V
Radial Can - SMD
-
0.025ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
930mA
8mm
-
-
11.9mm
-
-55°C
125°C
OS-CON SXV Series
33AH6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.490
10+
$2.710
25+
$2.600
50+
$2.480
100+
$2.180
Min: 1 / Mult: 1
56µF
-
80V
Radial Can - SMD
-
0.028ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
980mA
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SXV Series
66AH5719

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3500+
$0.692
7000+
$0.691
14000+
$0.676
Min: 3500 / Mult: 3500
100µF
-
10V
2917 [7343 Metric]
-
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CX Series
99AC4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.706
Min: 400 / Mult: 400
330µF
-
16V
Radial Can - SMD
-
0.016ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4.72A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVP Series
02AH5310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
10+
$0.987
25+
$0.969
50+
$0.951
100+
$0.933
More Pricing...
Min: 1 / Mult: 1
220µF
-
6.3V
Radial Can - SMD
-
0.025ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.7A
10mm
-
-
7.9mm
-
-55°C
105°C
OS-CON SVP Series
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.811
25+
$0.713
50+
$0.614
Min: 10 / Mult: 10
39µF
-
80V
Radial Can - SMD
-
0.038ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
1.6A
8mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.926
10+
$0.926
25+
$0.926
50+
$0.926
100+
$0.926
More Pricing...
Min: 1 / Mult: 1
560µF
-
-
2917 [7343 Metric]
-
0.0045ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ4329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.971
25+
$0.971
50+
$0.971
100+
$0.971
More Pricing...
Min: 1 / Mult: 1
560µF
-
2.5V
2917 [7343 Metric]
-
0.003ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
97W9263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.648
10+
$0.610
Min: 5 / Mult: 5
10µF
-
10V
Radial Can - SMD
-
0.22ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
700mA
4mm
-
-
5.4mm
-
-55°C
105°C
OS-CON SVP Series
73AC6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.220
10+
$2.390
25+
$2.300
50+
$2.210
100+
$1.900
More Pricing...
Min: 5 / Mult: 5
470µF
-
2V
2917 [7343 Metric]
-
4500µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
8.5A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap SX Series
18AC7225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.500
25+
$1.420
50+
$1.350
100+
$1.290
Min: 1 / Mult: 1
47µF
-
6.3V
2917 [7343 Metric]
-
0.028ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
3.1A
-
7.3mm
4.3mm
-
-
-55°C
125°C
A700 AO-CAP Series
72AC5636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.810
10+
$1.300
25+
$1.210
50+
$1.140
100+
$1.060
More Pricing...
Min: 5 / Mult: 5
100µF
-
6.3V
2917 [7343 Metric]
-
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CT Series
04AC0218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.130
10+
$1.500
25+
$1.430
50+
$1.370
100+
$1.120
More Pricing...
Min: 5 / Mult: 5
330µF
-
2V
2917 [7343 Metric]
-
0.006ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
7.5A
-
-
4.3mm
-
-
-40°C
105°C
SP-Cap LT Series
86Y9799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.325
Min: 1 / Mult: 1
82µF
-
16V
Radial Can - SMD
-
0.027ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3A
5mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPF Series
88Y8113

RoHS

Each
1+
$1.360
10+
$1.180
25+
$1.120
50+
$1.050
100+
$0.988
More Pricing...
Min: 1 / Mult: 1
120µF
-
35V
-
-
0.018ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.4A
10mm
-
-
13mm
-
-55°C
105°C
OS-CON SEPF Series
92AH3970

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.652
25+
$0.608
50+
$0.562
100+
$0.518
250+
$0.502
More Pricing...
Min: 10 / Mult: 10
330µF
-
25V
Radial Can - SMD
-
0.019ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
Solder
-
2.325A
8mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
26-50 of 1516 items
of 61 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK