Aluminium Polymer Capacitors:

1,565 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
86Y9772

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.160
25+
$1.140
50+
$1.110
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
560µF
-
16V
-
-
0.014ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.95A
8mm
-
-
12mm
-
-55°C
105°C
OS-CON SEPF Series
18AC7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.840
Min: 1 / Mult: 1
150µF
-
10V
-
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
4mm
-
-55°C
125°C
A700 AO-CAP Series
97Y1078

RoHS

Date/Lot Code

Each
10+
$0.290
25+
$0.279
50+
$0.270
100+
$0.259
500+
$0.229
More Pricing...
Min: 10 / Mult: 10
10µF
-
25V
-
Radial Leaded
0.07ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
750mA
5mm
-
-
7mm
-
-55°C
105°C
A758 Series
65AH6356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.160
25+
$1.160
50+
$1.160
100+
$1.160
More Pricing...
Min: 5 / Mult: 5
22µF
-
25V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CX Series
99AC4823

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.995
Min: 400 / Mult: 400
180µF
-
16V
-
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.64A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVP Series
92AH3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.651
25+
$0.610
50+
$0.570
100+
$0.528
250+
$0.519
More Pricing...
Min: 10 / Mult: 10
220µF
-
40V
-
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
99AC6878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.680
2000+
$0.656
Min: 1000 / Mult: 1000
22µF
-
20V
-
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.45A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVP Series
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.515
10+
$0.235
25+
$0.226
50+
$0.217
100+
$0.208
More Pricing...
Min: 1 / Mult: 1
470µF
-
6.3V
-
Radial Leaded
0.018ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
99AJ6372

RoHS

Each
1+
$1.190
10+
$0.595
25+
$0.555
50+
$0.514
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
470µF
-
25V
-
Radial Leaded
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.9A
10mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6379

RoHS

Date/Lot Code

Each
1+
$0.331
10+
$0.331
25+
$0.331
50+
$0.331
100+
$0.331
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
250V
-
Radial Leaded
0.685ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
210mA
8mm
-
-
8mm
-
-55°C
125°C
A759 Series
99AJ6378

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.298
25+
$0.298
50+
$0.298
100+
$0.298
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
100V
-
Radial Leaded
0.16ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
510mA
6.3mm
-
-
11mm
-
-55°C
125°C
A759 Series
99AJ6368

RoHS

Date/Lot Code

Each
1+
$0.809
10+
$0.395
25+
$0.382
50+
$0.368
100+
$0.354
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Leaded
0.013ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
38AJ1319

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.440
Min: 1 / Mult: 1
220µF
-
16V
-
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.1A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPG Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.614
10+
$0.614
25+
$0.614
50+
$0.614
100+
$0.614
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
-
Radial Leaded
0.031ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.83A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+
$0.851
10+
$0.411
25+
$0.396
50+
$0.383
100+
$0.368
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
-
Radial Can
0.013ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6377

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
-
Radial Leaded
0.105ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
380mA
5mm
-
-
11mm
-
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+
$2.590
10+
$1.360
25+
$1.290
50+
$1.200
100+
$1.130
Min: 1 / Mult: 1
22µF
-
100V
-
Radial Leaded
0.045ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.3A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+
$0.798
10+
$0.383
25+
$0.369
50+
$0.356
100+
$0.343
More Pricing...
Min: 1 / Mult: 1
1500µF
-
6.3V
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.497
10+
$0.497
25+
$0.497
50+
$0.497
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
250V
-
Radial Leaded
0.496ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
650mA
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6380

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.474
25+
$0.474
50+
$0.474
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
10µF
-
160V
-
Radial Leaded
0.11ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.35A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
-
Radial Can
0.015ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
4.42A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
Min: 1 / Mult: 1
15µF
-
16V
-
2917 [7343 Metric]
0.04ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
2.6A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ6376

RoHS

Date/Lot Code

Each
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
22µF
-
25V
-
Radial Leaded
0.05ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
2A
6.3mm
-
-
8mm
-
-55°C
105°C
A758 Series
99AJ6383

RoHS

Date/Lot Code

Each
1+
$1.820
10+
$1.100
25+
$1.020
50+
$0.948
100+
$0.875
More Pricing...
Min: 1 / Mult: 1
47µF
-
63V
-
Radial Leaded
0.068ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.63A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6362

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
47µF
-
25V
-
Radial Leaded
0.04ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
2.9A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
51-75 of 1565 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK