Aluminium Polymer Capacitors:

1,516 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
AE Capacitor Case
ESR
Lifetime @ Temperature
Capacitance Tolerance
Diameter
Capacitor Mounting
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Paquete del Proveedor
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
99AJ6390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.235
25+
$0.235
50+
$0.235
100+
$0.235
Min: 1 / Mult: 1
47µF
-
50V
Radial Can - SMD
-
0.029ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.3A
8mm
8.3mm
8.3mm
9.7mm
-
-55°C
105°C
A767 Series
99AJ6363

RoHS

Date/Lot Code

Each
1+
$0.075
10+
$0.075
25+
$0.075
50+
$0.075
100+
$0.075
More Pricing...
Min: 1 / Mult: 1
470µF
-
6.3V
Radial Leaded
-
0.018ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
99AJ6384

RoHS

Date/Lot Code

Each
1+
$0.613
10+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
100µF
-
50V
Radial Leaded
-
0.031ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
2.83A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.411
25+
$0.396
50+
$0.383
100+
$0.368
More Pricing...
Min: 1 / Mult: 1
470µF
-
16V
Radial Can
-
0.013ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6377

RoHS

Each
1+
$0.160
10+
$0.160
25+
$0.160
50+
$0.160
100+
$0.160
More Pricing...
Min: 1 / Mult: 1
10µF
-
50V
Radial Leaded
-
0.105ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
380mA
5mm
-
-
11mm
-
-55°C
125°C
A759 Series
99AJ6386

RoHS

Each
1+
$0.710
10+
$0.710
25+
$0.710
50+
$0.710
100+
$0.710
More Pricing...
Min: 1 / Mult: 1
22µF
-
100V
Radial Leaded
-
0.045ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
2.3A
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6365

RoHS

Each
1+
$0.162
10+
$0.162
25+
$0.162
50+
$0.162
100+
$0.162
More Pricing...
Min: 1 / Mult: 1
1500µF
-
6.3V
Radial Leaded
-
0.014ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6382

RoHS

Date/Lot Code

Each
1+
$0.497
10+
$0.497
25+
$0.497
50+
$0.497
100+
$0.497
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
250V
Radial Leaded
-
0.496ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
650mA
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.154
25+
$0.154
50+
$0.154
100+
$0.154
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
Radial Can
-
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.42A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ4310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.761
Min: 1 / Mult: 1
15µF
-
16V
2917 [7343 Metric]
-
0.04ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
-
L-Lead
-
2.6A
-
7.3mm
4.3mm
2mm
-
-55°C
125°C
A700 AO-CAP® Series
99AJ6380

RoHS

Date/Lot Code

Each
1+
$0.473
10+
$0.473
25+
$0.473
50+
$0.473
100+
$0.473
More Pricing...
Min: 1 / Mult: 1
10µF
-
160V
Radial Leaded
-
0.11ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
1.35A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1+
$0.101
10+
$0.101
25+
$0.101
50+
$0.101
100+
$0.101
More Pricing...
Min: 1 / Mult: 1
22µF
-
25V
Radial Leaded
-
0.05ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
2A
6.3mm
-
-
8mm
-
-55°C
105°C
A758 Series
99AJ6362

RoHS

Each
1+
$0.096
10+
$0.096
25+
$0.096
50+
$0.096
100+
$0.096
More Pricing...
Min: 1 / Mult: 1
47µF
-
25V
Radial Leaded
-
0.04ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
2.9A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
99AJ6383

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$0.918
25+
$0.891
50+
$0.862
100+
$0.835
More Pricing...
Min: 1 / Mult: 1
47µF
-
63V
Radial Leaded
-
0.068ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
1.63A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ6375

RoHS

Date/Lot Code

Each
1+
$0.093
10+
$0.093
25+
$0.093
50+
$0.093
100+
$0.093
More Pricing...
Min: 1 / Mult: 1
10µF
-
25V
Radial Can
-
0.07ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
750mA
5mm
-
-
7mm
-
-55°C
105°C
A758 Series
99AJ6366

RoHS

Date/Lot Code

Each
1+
$0.250
10+
$0.250
25+
$0.250
50+
$0.250
100+
$0.230
More Pricing...
Min: 1 / Mult: 1
220µF
-
25V
Radial Leaded
-
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.42A
8mm
-
-
12mm
-
-55°C
105°C
A750 Series
99AJ6370

RoHS

Each
1+
$0.161
10+
$0.161
25+
$0.161
50+
$0.161
100+
$0.161
More Pricing...
Min: 1 / Mult: 1
1000µF
-
10V
Radial Leaded
-
0.013ohm
2000 hours @ 105°C
± 20%
-
Through Hole
-
PC Pin
-
4.5A
10mm
-
-
12mm
-
-55°C
105°C
A750 Series
68X0770

RoHS

Each
100+
$1.730
500+
$1.720
1000+
$1.540
Min: 200 / Mult: 200
330µF
-
35V
Radial Leaded
-
0.6029ohm
1500 hours @ 125°C
± 20%
-
Through Hole
-
PC Pin
-
3.4A
10mm
-
-
12mm
-
-55°C
125°C
AVG Series
40Y4389

RoHS

Date/Lot Code

Each
1+
$0.906
10+
$0.902
25+
$0.846
50+
$0.789
100+
$0.704
More Pricing...
Min: 1 / Mult: 1
22µF
-
25V
Radial Can - SMD
-
0.03ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
2.2A
6.3mm
-
-
5.8mm
-
-55°C
105°C
WCAP-PSLP Series
68AC5724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.990
10+
$0.975
25+
$0.917
50+
$0.858
100+
$0.804
Min: 1 / Mult: 1
82µF
-
35V
Radial Can - SMD
-
0.02ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
4A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
97Y1134

RoHS

Date/Lot Code

Each
1+
$4.070
10+
$2.960
25+
$2.860
50+
$2.760
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
8.2µF
-
250V
Radial Leaded
-
0.458ohm
2000 hours @ 125°C
± 20%
-
Through Hole
-
Radial Leaded
-
950mA
10mm
-
-
12mm
-
-55°C
125°C
A759 Series
87Y7384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
Min: 1 / Mult: 1
10µF
-
25V
Radial Can - SMD
-
0.06ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
1.5A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPS Series
97Y1061

RoHS

Date/Lot Code

Each
10+
$0.712
25+
$0.689
50+
$0.666
100+
$0.642
500+
$0.552
More Pricing...
Min: 10 / Mult: 10
270µF
-
16V
Radial Leaded
-
0.015ohm
5000 hours @ 105°C
± 20%
-
Through Hole
-
Radial Leaded
-
4.1A
8mm
-
-
12mm
-
-55°C
105°C
A755 Series
72AC5637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.956
10+
$0.849
25+
$0.845
50+
$0.840
100+
$0.837
Min: 5 / Mult: 5
330µF
-
4V
2917 [7343 Metric]
-
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
-
-
-55°C
105°C
SP-Cap CX Series
47AC6737

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1000+
$0.530
2000+
$0.505
Min: 1000 / Mult: 1000
180µF
-
16V
Radial Can - SMD
-
0.022ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
-
Solder
-
3.3A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPF Series
76-100 of 1516 items
of 61 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK