Tantalum Polymer Capacitors:

2,485 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Tamaño de Funda
Product Range
Operating Temperature Max
Qualification
Supplier Package
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
49AC5146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.070
10+
$3.850
25+
$3.610
50+
$3.360
100+
$3.210
Min: 1 / Mult: 1
22µF
-
± 20%
20V
B
0.09ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.2A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
97Y9700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.823
25+
$0.804
50+
$0.786
Min: 10 / Mult: 10
100µF
-
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
2.3A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
05AC9614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$4.530
25+
$4.210
50+
$3.890
Min: 1 / Mult: 1
150µF
-
± 20%
30V
E
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4.3mm
1.815A
-55°C
-
vPolyTan T59 Series
105°C
-
-
-
47AC7057

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$1.130
4000+
$1.120
Min: 2000 / Mult: 2000
470µF
-
± 20%
6.3V
D4
0.035ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3A
-55°C
-
POSCAP TPB Series
105°C
-
-
-
42AC0306

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$3.670
1000+
$3.610
2000+
$3.580
3000+
$3.550
Min: 500 / Mult: 500
100µF
-
± 20%
25V
X
0.03ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
2.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
16AC3598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$0.798
25+
$0.781
50+
$0.764
Min: 1 / Mult: 1
68µF
-
± 20%
6.3V
B
0.04ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.8A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
57AC4130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.120
25+
$1.060
50+
$1.010
100+
$0.983
More Pricing...
Min: 1 / Mult: 1
2.2µF
-
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
57AC4131

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.200
25+
$1.120
50+
$1.030
Min: 1 / Mult: 1
22µF
-
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.1A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
14AC5244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.920
10+
$1.170
25+
$1.120
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
3A
-55°C
-
TCJ Series
105°C
-
-
-
81Y7459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$2.820
25+
$2.680
50+
$2.550
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
4.7µF
-
± 20%
75V
D
0.075ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.7A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
77AC3893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$1.480
25+
$1.450
50+
$1.410
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
10µF
-
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.9mm
1.6A
-55°C
-
TCJ Series
105°C
-
-
-
89Y2774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.220
10+
$1.640
25+
$1.500
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.4A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
57AC4122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.900
10+
$3.690
25+
$3.450
50+
$3.210
100+
$3.050
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
10V
Y
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
3.1A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
02AC0225

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.180
25+
$2.020
50+
$1.860
100+
$1.830
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
20V
D
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.121A
-55°C
-
T591 KO-CAP Series
125°C
-
-
-
56Y0312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.890
10+
$2.160
25+
$2.030
50+
$1.900
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D
0.08ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.677A
-55°C
-
T598 KO-CAP Series
125°C
AEC-Q200
-
-
42AC0282

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.740
4000+
$0.728
8000+
$0.717
12000+
$0.705
Min: 2000 / Mult: 2000
220µF
-
± 20%
6V
B
0.035ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
1.9A
-55°C
-
T520 KO-CAP Series
105°C
-
-
-
47AC7060

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.587
6000+
$0.576
12000+
$0.555
Min: 3000 / Mult: 3000
100µF
-
± 20%
6.3V
D2E
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
98Y3400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.990
25+
$1.820
50+
$1.640
Min: 5 / Mult: 5
220µF
-
± 20%
6.3V
D
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4A
-55°C
-
POSCAP TPF Series
105°C
-
-
-
49AC5149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.570
10+
$2.760
25+
$2.570
50+
$2.370
100+
$2.250
More Pricing...
Min: 1 / Mult: 1
47µF
-
± 20%
35V
W
0.1ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.4mm
1.988A
-55°C
-
T523 KO-CAP Series
85°C
-
-
-
89Y2755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.430
10+
$2.440
25+
$2.240
50+
$2.040
Min: 5 / Mult: 5
470µF
-
± 20%
6.3V
D
0.01ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
3.8mm
4.4A
-55°C
-
POSCAP TCF Series
125°C
-
-
-
57AC4133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.847
Min: 10 / Mult: 10
3.3µF
-
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
48AC3620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
Min: 1 / Mult: 1
47µF
-
± 20%
25V
D
0.065ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.9A
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
01AC5424

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.390
Min: 1 / Mult: 1
330µF
-
± 20%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
4mm
3.1A
-55°C
-
T521 KO-CAP Series
125°C
-
-
-
57AC4127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.050
25+
$0.996
50+
$0.966
100+
$0.946
More Pricing...
Min: 1 / Mult: 1
1µF
-
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
-
2.8mm
-
-
-
1.9mm
800mA
-55°C
-
T521 KO-CAP Series
105°C
-
-
-
89Y2767

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
10+
$0.844
25+
$0.823
50+
$0.802
100+
$0.781
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
6.3V
D2E
0.018ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
1.8mm
2.8A
-55°C
-
POSCAP TPE Series
105°C
-
-
-
276-300 of 2485 items
of 100 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK