MELF SMD Resistors:

2,770 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
19J4474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.595
10+
$0.239
25+
$0.209
50+
$0.180
100+
$0.151
More Pricing...
Min: 5 / Mult: 5
2.2Mohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.115
100+
$0.109
More Pricing...
Min: 5 / Mult: 5
5.1kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.114
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
3.6kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7211

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
2.7kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
62M1180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.349
10+
$0.287
25+
$0.231
50+
$0.177
100+
$0.121
Min: 5 / Mult: 5
10ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
15R0813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.891
10+
$0.582
25+
$0.447
50+
$0.421
100+
$0.395
More Pricing...
Min: 5 / Mult: 5
4.7ohm
CMB Series
500V
Carbon Film
400mW
± 5%
-
MELF 0207
-55°C
155°C
AEC-Q200
15R0784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.880
10+
$0.554
25+
$0.440
50+
$0.404
100+
$0.367
More Pricing...
Min: 5 / Mult: 5
1Mohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4491

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.185
10+
$0.150
25+
$0.135
50+
$0.132
100+
$0.128
More Pricing...
Min: 5 / Mult: 5
470ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
19J4328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
390ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98Y2368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
Min: 5 / Mult: 5
1.8kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0671

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.970
10+
$1.440
25+
$1.300
50+
$1.200
100+
$1.130
Min: 5 / Mult: 5
100kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
33AH1514

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.056
5000+
$0.050
Min: 3000 / Mult: 3000
4.75kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.091
250+
$0.068
500+
$0.062
1000+
$0.056
5000+
$0.050
Min: 5 / Mult: 5
7.5kohm
-
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH7538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.205
25+
$0.157
50+
$0.148
100+
$0.137
More Pricing...
Min: 5 / Mult: 5
1Mohm
MMU Series
150V
Thin Film
300mW
± 2%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
85AH4973

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.387
10+
$0.247
25+
$0.187
50+
$0.177
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
470ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
33AH1459

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.062
5000+
$0.057
Min: 3000 / Mult: 3000
1.5kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.061
5000+
$0.056
Min: 3000 / Mult: 3000
8.2kohm
-
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
62AJ9183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.428
10+
$0.377
25+
$0.331
50+
$0.277
100+
$0.233
More Pricing...
Min: 5 / Mult: 5
4.7ohm
WCM Series
350V
Carbon Film
1W
± 5%
0, -350ppm/°C
MELF 0207
-55°C
155°C
-
68H9744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.051
More Pricing...
Min: 5 / Mult: 5
22kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4325

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.052
100+
$0.050
More Pricing...
Min: 5 / Mult: 5
330kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
2.4kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
62M1099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.230
10+
$0.203
25+
$0.180
50+
$0.111
100+
$0.091
More Pricing...
Min: 5 / Mult: 5
180ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
98K7170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.113
25+
$0.087
50+
$0.068
100+
$0.050
Min: 5 / Mult: 5
1.3kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7190

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
180ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
150kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
226-250 of 2770 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK