MELF SMD Resistors:

2,768 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
15R0801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.892
10+
$0.583
25+
$0.448
50+
$0.422
100+
$0.396
More Pricing...
Min: 5 / Mult: 5
47ohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4508

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.151
25+
$0.133
50+
$0.130
100+
$0.125
More Pricing...
Min: 5 / Mult: 5
82kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7187

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.235
10+
$0.151
25+
$0.116
50+
$0.112
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
180ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
3kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
83H4261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
20kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.888
25+
$0.764
50+
$0.687
100+
$0.616
More Pricing...
Min: 1 / Mult: 1
1.8kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
83H0046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.262
10+
$0.221
25+
$0.194
50+
$0.190
100+
$0.185
More Pricing...
Min: 5 / Mult: 5
1.5ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
10+
$0.163
25+
$0.122
50+
$0.116
100+
$0.110
More Pricing...
Min: 5 / Mult: 5
330kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.488
10+
$0.322
25+
$0.266
50+
$0.260
100+
$0.253
Min: 5 / Mult: 5
1.8kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
62M1109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.244
10+
$0.215
25+
$0.190
50+
$0.117
100+
$0.096
More Pricing...
Min: 5 / Mult: 5
270ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
19J4336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.108
10+
$0.061
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
560ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.805
10+
$0.522
25+
$0.391
50+
$0.325
100+
$0.259
Min: 5 / Mult: 5
1.2Mohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
19J4506

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
10+
$0.201
25+
$0.151
50+
$0.134
100+
$0.116
More Pricing...
Min: 5 / Mult: 5
820ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7208

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.146
25+
$0.101
50+
$0.095
100+
$0.088
More Pricing...
Min: 5 / Mult: 5
240kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
11kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.234
10+
$0.153
25+
$0.114
50+
$0.108
100+
$0.101
More Pricing...
Min: 5 / Mult: 5
8.2ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7182

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.256
10+
$0.161
25+
$0.121
50+
$0.114
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
1.6kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98K7177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.096
25+
$0.085
50+
$0.083
100+
$0.080
More Pricing...
Min: 5 / Mult: 5
15kohm
MMU Series
150V
Thin Film
200mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4259

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.330
10+
$0.879
25+
$0.756
50+
$0.681
100+
$0.610
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
10+
$0.064
Min: 5 / Mult: 5
2.2kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
62M1217

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.298
10+
$0.240
25+
$0.172
50+
$0.137
100+
$0.102
More Pricing...
Min: 5 / Mult: 5
47ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
19J4304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.058
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
Min: 5 / Mult: 5
120ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
68H9740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.109
10+
$0.062
25+
$0.054
50+
$0.053
100+
$0.052
More Pricing...
Min: 5 / Mult: 5
15kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
96H9483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
10+
$0.112
25+
$0.084
50+
$0.080
100+
$0.075
More Pricing...
Min: 5 / Mult: 5
3.3Mohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.184
10+
$0.153
25+
$0.135
50+
$0.132
100+
$0.127
More Pricing...
Min: 5 / Mult: 5
150kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
476-500 of 2768 items
of 111 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK