Panel / Chassis Mount Resistors:

3,202 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Element Type
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
28K6347

RoHS

Date/Lot Code

Each
1+
$25.770
25+
$24.790
50+
$19.170
100+
$17.780
250+
$16.480
Min: 1 / Mult: 1
0.5ohm
MC14 Series
-
50W
± 1%
Solder Lug
-
-
Ceramic
± 90ppm/°C
-
Through Hole
49.99mm
28.96mm
15.49mm
-
-
-
41K9118

RoHS

Date/Lot Code

Each
1+
$10.710
10+
$9.210
25+
$8.700
50+
$7.720
100+
$5.680
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9163

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$9.640
25+
$9.100
50+
$8.250
100+
$7.620
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9780

Date/Lot Code

Each
1+
$8.240
10+
$6.980
25+
$6.560
50+
$6.430
100+
$6.300
Min: 1 / Mult: 1
50ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
65K1885

RoHS

Date/Lot Code

Each
1+
$15.900
10+
$11.860
25+
$10.670
50+
$9.190
100+
$8.920
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
35R2507

RoHS

Date/Lot Code

Each
1+
$80.460
5+
$74.550
10+
$71.400
25+
$69.600
50+
$65.910
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
-
1kW
± 5%
Solder Lug
500V
-
Wirewound
± 440ppm/°C
High Power
Panel Mount
300mm
-
-
-25°C
155°C
-
65K1892

RoHS

Date/Lot Code

Each
1+
$21.580
10+
$17.590
25+
$14.230
50+
$13.330
100+
$11.680
Min: 1 / Mult: 1
500ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
92K8482

RoHS

Date/Lot Code

Each
1+
$20.260
10+
$17.410
25+
$16.450
50+
$15.910
100+
$15.830
More Pricing...
Min: 1 / Mult: 1
47ohm
RCH Series
-
50W
± 5%
Solder Lug
1.285kV
-
Thick Film
± 150ppm/°C
High Power
Panel Mount
47.8mm
29.5mm
15mm
-55°C
125°C
-
41K9101

RoHS

Date/Lot Code

Each
1+
$12.170
10+
$10.870
25+
$10.870
50+
$10.860
100+
$10.190
More Pricing...
Min: 1 / Mult: 1
0.1ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 100ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01P0375

RoHS

Date/Lot Code

Each
1+
$52.980
5+
$51.210
10+
$49.460
25+
$47.710
50+
$45.160
More Pricing...
Min: 1 / Mult: 1
82ohm
HS Series
-
250W
± 5%
Threaded Stud
2.5kV
-
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
01F9984

Date/Lot Code

Each
1+
$17.130
10+
$13.000
25+
$11.700
50+
$10.070
100+
$9.760
More Pricing...
Min: 1 / Mult: 1
1kohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
96X3991

RoHS

Date/Lot Code

Each
1+
$55.790
5+
$51.420
10+
$47.050
25+
$44.730
50+
$42.990
More Pricing...
Min: 1 / Mult: 1
2.2ohm
TE Series
-
500W
± 5%
Solder Lug
2.5kV
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
47Y5451

RoHS

Each
1+
$3.700
10+
$3.700
25+
$3.700
50+
$3.700
100+
$3.700
More Pricing...
Min: 1 / Mult: 1
0.1ohm
HS Series
-
50W
± 1%
Solder Lug
1.25kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
96X3781

RoHS

Date/Lot Code

Each
1+
$37.940
5+
$33.290
10+
$28.640
25+
$26.040
50+
$24.660
More Pricing...
Min: 1 / Mult: 1
1.5ohm
TE Series
-
200W
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
69AC5163

RoHS

Date/Lot Code

Each
1+
$15.460
10+
$10.580
25+
$9.640
50+
$9.290
100+
$8.410
More Pricing...
Min: 1 / Mult: 1
5.6ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
69AC5108

RoHS

Date/Lot Code

Each
1+
$15.940
10+
$11.210
25+
$10.170
50+
$9.130
100+
$8.450
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
-
100W
± 5%
Solder Lug
1.9kV
-
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
69AC5028

RoHS

Date/Lot Code

Each
1+
$74.260
5+
$73.960
10+
$71.670
25+
$64.360
50+
$61.090
More Pricing...
Min: 1 / Mult: 1
15ohm
TE Series
-
1kW
± 5%
Solder Lug
-
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
300mm
-
-
-25°C
225°C
-
29AH5805

RoHS

Date/Lot Code

Each
1+
$18.900
10+
$17.980
25+
$16.780
50+
$14.820
100+
$13.880
More Pricing...
Min: 1 / Mult: 1
0.5ohm
HSF Series
-
100W
± 5%
Wire Leaded
1.8kV
-
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
-
41K9120

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$8.020
25+
$7.690
50+
$6.900
100+
$5.970
More Pricing...
Min: 1 / Mult: 1
33ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9769

Date/Lot Code

Each
1+
$5.810
10+
$5.330
25+
$5.330
50+
$4.920
100+
$4.910
More Pricing...
Min: 1 / Mult: 1
25ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 30ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9826

Date/Lot Code

Each
1+
$13.680
10+
$11.020
25+
$10.280
50+
$9.070
100+
$7.840
More Pricing...
Min: 1 / Mult: 1
1kohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
01F9926

Date/Lot Code

Each
1+
$13.320
10+
$10.720
25+
$10.420
50+
$10.110
100+
$9.870
More Pricing...
Min: 1 / Mult: 1
30ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9160

RoHS

Date/Lot Code

Each
1+
$15.900
10+
$11.860
25+
$10.670
50+
$9.190
100+
$8.920
More Pricing...
Min: 1 / Mult: 1
250ohm
RH Series
-
50W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9082

RoHS

Date/Lot Code

Each
1+
$6.760
10+
$4.600
25+
$3.930
50+
$3.660
100+
$3.370
Min: 1 / Mult: 1
10kohm
RH Series
-
12.5W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
65K1870

RoHS

Date/Lot Code

Each
1+
$5.320
10+
$4.500
25+
$4.500
Min: 1 / Mult: 1
250ohm
RH Series
-
25W
± 1%
Solder Lug
-
-
Wirewound
± 20ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
51-75 of 3202 items
of 129 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK