Through Hole Resistors:

14,301 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Element Type
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Height
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
38K0363

RoHS

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
330ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
97M6278

RoHS

Each
1+
$1.290
10+
$1.230
25+
$1.140
50+
$1.050
100+
$0.973
More Pricing...
Min: 1 / Mult: 1
50kohm
MCMF Series
250mW
± 0.1%
Axial Leaded
-
250V
Metal Film
± 10ppm/°C
Precision
-
2.5mm
3.5mm
-
-
-
-
-
84K9925

RoHS

Date/Lot Code

Each
10+
$0.151
25+
$0.115
50+
$0.109
100+
$0.102
500+
$0.081
More Pricing...
Min: 10 / Mult: 10
100ohm
MRS25 Series
600mW
± 1%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
General Purpose
-
2.5mm
6.5mm
-
-55°C
155°C
-
-
59C1998

Date/Lot Code

Each
1+
$0.746
10+
$0.405
25+
$0.385
50+
$0.365
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
5kohm
RN Series
250mW
± 1%
Axial Leaded
-
300V
Metal Film
± 100ppm/°C
Precision
-
3.68mm
8.74mm
-
-65°C
175°C
-
-
58K5002

RoHS

Each
1+
$0.120
10+
$0.065
100+
$0.042
1000+
$0.024
Min: 1 / Mult: 1
10kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5025

RoHS

Each
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.024
Min: 1 / Mult: 1
2kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K5088

RoHS

Each
1+
$0.088
10+
$0.053
100+
$0.030
1000+
$0.021
Min: 1 / Mult: 1
120ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
58K5123

RoHS

Each
1+
$0.088
10+
$0.053
100+
$0.030
1000+
$0.021
Min: 1 / Mult: 1
470ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
-
200V
Carbon Film
-450ppm/°C
General Purpose
-
1.85mm
3.5mm
-
-55°C
155°C
-
-
71P4642

RoHS

Date/Lot Code

Each
1+
$63.270
Min: 1 / Mult: 1
100ohm
WDBR Series
5kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
54R9984

RoHS

Date/Lot Code

Each
1+
$1.320
10+
$0.876
25+
$0.682
50+
$0.649
100+
$0.617
More Pricing...
Min: 1 / Mult: 1
1Mohm
VR68 Series
1W
± 5%
Axial Leaded
-
10kV
Metal Film
± 200ppm/K
High Voltage
-
6.8mm
19mm
-
-55°C
155°C
-
-
26R4056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.420
25+
$0.204
50+
$0.189
100+
$0.174
250+
$0.150
More Pricing...
Min: 1 / Mult: 1
1Mohm
HVR37 Series
500mW
± 5%
Axial Leaded
-
3.5kV
Metal Film
± 200ppm/K
High Voltage
-
4mm
12mm
-
-55°C
155°C
-
-
72K6164

RoHS

Date/Lot Code

Each
1+
$3.240
10+
$3.110
25+
$2.860
50+
$2.640
100+
$2.450
More Pricing...
Min: 1 / Mult: 1
470ohm
MCRC Series
500mW
± 5%
Axial Leaded
-
350V
Carbon Composition
-
General Purpose
-
3.6mm
9.5mm
-
-55°C
125°C
-
-
86C7873

RoHS

Each
1+
$13.200
10+
$12.660
25+
$10.770
Min: 1 / Mult: 1
4ohm
Kool-Pak MP800 Series
20W
± 1%
TO-220
-
-
Ceramic
-20ppm/°C to +80ppm/°C
High Power
-
-
10.16mm
4.45mm
-55°C
175°C
-
-
11N5449

RoHS

Date/Lot Code

Each
10+
$0.429
25+
$0.339
50+
$0.337
100+
$0.335
Min: 10 / Mult: 10
1Mohm
MFP Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 50ppm/°C
Flame Proof
-
2.5mm
6.2mm
-
-55°C
155°C
-
-
38K0340

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
1.5kohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
± 450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
53M5150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.252
25+
$0.121
50+
$0.114
100+
$0.105
Min: 1 / Mult: 1
27kohm
PR01 Series
1W
± 5%
Axial Leaded
-
350V
Metal Film
± 250ppm/°C
High Power
-
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
-
38K0378

RoHS

Date/Lot Code

Each
1+
$0.154
10+
$0.131
25+
$0.096
50+
$0.069
100+
$0.052
More Pricing...
Min: 1 / Mult: 1
470ohm
MC CFR Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-
-
-
-
38K0401

RoHS

Date/Lot Code

Each
1+
$0.427
10+
$0.331
25+
$0.253
50+
$0.174
100+
$0.131
More Pricing...
Min: 1 / Mult: 1
10kohm
MC CFR Series
1W
± 5%
Axial Leaded
-
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
-
5.5mm
16mm
-
-55°C
155°C
-
-
84M3760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.590
10+
$3.120
25+
$2.480
50+
$2.380
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
10kohm
PTF Series
125mW
± 0.1%
Axial Leaded
-
-
Metal Film
± 10ppm/°C
High Precision, High Stability
-
2.31mm
7.62mm
-
-55°C
150°C
-
-
59K8638

RoHS

Each (Cut from Ammo Pack)
1+
$0.358
10+
$0.214
100+
$0.129
500+
$0.076
Min: 1 / Mult: 1
4.7kohm
MCMF Series
500mW
± 1%
Axial Leaded
-
350V
Ceramic
± 50ppm/°C
Precision
-
3.6mm
10mm
-
-55°C
155°C
-
-
58K5001

RoHS

Each (Cut from Ammo Pack)
1+
$0.119
10+
$0.064
100+
$0.041
1000+
$0.024
Min: 1 / Mult: 1
1Mohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
-
250V
Carbon Film
-450ppm/°C
General Purpose
-
2.5mm
6.8mm
-
-55°C
155°C
-
-
58K3827

RoHS

Each (Cut from Ammo Pack)
1+
$0.200
50+
$0.171
100+
$0.124
500+
$0.091
1000+
$0.077
More Pricing...
Min: 1 / Mult: 1
220ohm
MCMF Series
250mW
± 1%
Axial Leaded
-
250V
Metal Film
± 50ppm/°C
Precision
-
2.5mm
3.5mm
-
-55°C
155°C
-
-
63M1031

RoHS

Date/Lot Code

Each
1+
$3.430
10+
$2.390
25+
$2.340
50+
$2.270
100+
$1.760
More Pricing...
Min: 1 / Mult: 1
5kohm
CW Series
5kW
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
7.92mm
25.4mm
-
-65°C
250°C
-
-
71P4646

RoHS

Date/Lot Code

Each
1+
$63.270
Min: 1 / Mult: 1
47ohm
WDBR Series
5kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
122mm
70mm
-55°C
200°C
-
-
65K3655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.904
10+
$0.904
25+
$0.904
50+
$0.904
Min: 1 / Mult: 1
35ohm
CW Series
10W
± 5%
Axial Leaded
-
-
Wirewound
± 30ppm/°C
High Power
-
9.52mm
47.62mm
-
-65°C
350°C
-
-
201-225 of 14301 items
of 573 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK