We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73M9069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.049
50+
$0.047
100+
$0.045
250+
$0.040
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
22ohm
600mA
-
EMIFIL BLM18BB Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9114

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.065
25+
$0.051
50+
$0.049
100+
$0.046
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
330ohm
1.2A
-
EMIFIL BLM18PG Series
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.047
25+
$0.036
50+
$0.035
100+
$0.033
250+
$0.026
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
300mA
-
EMIFIL BLM15BB Series
0.55ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
73M9161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
25+
$0.085
50+
$0.080
100+
$0.076
250+
$0.068
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
200mA
-
EMIFIL BLM21BD Series
0.35ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
46T8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.753
10+
$0.731
25+
$0.716
50+
$0.701
100+
$0.674
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
91ohm
6A
-
WE-PBF Series
900µohm
-
± 25%
8.5mm
3mm
2.55mm
SMD
-55°C
125°C
-
-
73M9037

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
300mA
-
EMIFIL BLM15BD Series
0.4ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
98K7146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.877
100+
$0.650
250+
$0.544
500+
$0.490
1000+
$0.296
Min: 10 / Mult: 10
-
-
96ohm
5A
-
-
900µohm
-
-
8.5mm
3mm
2.55mm
SMD
-
-
-
-
67C8495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.048
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
210mA
-
MLS Series
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
28W2326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.034
25+
$0.034
50+
$0.034
100+
$0.034
Min: 1 / Mult: 1
0805 [2012 Metric]
-
120ohm
6A
-
-
0.025ohm
-
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
-
86H5328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.179
25+
$0.104
50+
$0.092
100+
$0.080
250+
$0.072
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
600ohm
700mA
-
FB Series
0.17ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
73M9056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.061
25+
$0.048
50+
$0.046
100+
$0.044
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
470ohm
500mA
-
EMIFIL BLM18AG Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
87X8590

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
30ohm
4A
-
EMIFIL BLM21PG Series
0.014ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
40Y2165

RoHS

Date/Lot Code

Each
1+
$0.373
10+
$0.321
25+
$0.302
50+
$0.288
100+
$0.274
More Pricing...
Min: 1 / Mult: 1
Axial Leaded
-
580ohm
-
-
-
-
-
-
10mm
-
-
Through Hole
-
-
-
-
87X8592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.105
50+
$0.095
100+
$0.085
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
3.5A
-
EMIFIL BLM21PG Series
0.02ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
40Y3214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.368
10+
$0.358
25+
$0.350
50+
$0.341
100+
$0.310
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
80ohm
4A
-
WE-MPSB Series
0.018ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
-
87X8568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.057
25+
$0.045
50+
$0.043
100+
$0.041
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
60ohm
1.7A
-
EMIFIL BLM15PD Series
0.06ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.134
25+
$0.123
50+
$0.112
100+
$0.101
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
400mA
-
LI Series
0.4ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
33P7569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
10+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
More Pricing...
Min: 1 / Mult: 1
0402 [1005 Metric]
-
1kohm
200mA
-
MMZ Series
0.75ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.110
50+
$0.098
100+
$0.088
250+
$0.079
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
300ohm
400mA
-
LI Series
0.35ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
12X9126

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+
$0.075
Min: 2800 / Mult: 2800
-
-
49ohm
5A
-
-
800µohm
-
-
5.1mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
78Y5627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
25+
$0.027
Min: 1 / Mult: 1
0603 [1608 Metric]
-
120ohm
2A
-
MH1608 Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45AC5553

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.022
8000+
$0.022
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1kohm
800mA
-
MPZ Series
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
65AC5847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.187
25+
$0.174
50+
$0.165
100+
$0.155
250+
$0.145
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
57AC6512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.555
10+
$0.392
25+
$0.341
50+
$0.305
100+
$0.271
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
120ohm
4A
-
EMIFIL BLM31KN Series
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
150°C
AEC-Q200
-
57AC2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.051
50+
$0.047
100+
$0.042
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
60ohm
5A
-
MH Series
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
376-400 of 2186 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK