We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
24AJ1257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.481
25+
$0.424
50+
$0.353
100+
$0.297
250+
$0.251
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
2A
-
MI Series
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
36AJ3157

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.129
25+
$0.112
50+
$0.101
100+
$0.091
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
220ohm
1.25A
-
EMIFIL BLM21PG Series
0.045ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
-
30AJ4434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.086
50+
$0.082
100+
$0.079
250+
$0.078
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
400mA
-
KMZ-HR Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
-
36AJ3140

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.060
50+
$0.058
100+
$0.054
250+
$0.048
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
1A
-
EMIFIL BLM15PX Series
0.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
29AJ4223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.120
25+
$0.118
50+
$0.116
100+
$0.114
250+
$0.105
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
470ohm
750mA
-
EMIFIL BLM15PE Series
0.35ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
13AJ4447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.214
25+
$0.186
50+
$0.167
100+
$0.153
250+
$0.131
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
220ohm
2.8A
-
EMIFIL BLM18SP Series
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.197
25+
$0.182
50+
$0.168
100+
$0.154
250+
$0.130
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
600mA
-
EMIFIL BLM18HE Series
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
36AJ3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.160
25+
$0.148
50+
$0.140
100+
$0.133
250+
$0.123
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
-
EMIFIL BLM18HE Series
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
-
73M9059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.069
25+
$0.056
50+
$0.052
100+
$0.049
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
10ohm
500mA
-
EMIFIL BLM18BA Series
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67C8504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.552
10+
$0.464
25+
$0.425
50+
$0.291
100+
$0.242
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
-
600ohm
400mA
-
MLS Series
0.3ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
-
88T6971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.870
10+
$3.810
25+
$3.800
50+
$3.680
100+
$3.570
More Pricing...
Min: 1 / Mult: 1
-
-
240ohm
6A
-
WE-PF Series
0.02ohm
-
± 25%
12mm
12mm
8mm
SMD
-40°C
125°C
-
-
85R4791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.182
10+
$0.182
25+
$0.182
50+
$0.167
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
1210 [3225 Metric]
-
2kohm
1.2A
-
FB Series
0.13ohm
-
± 30%
3.2mm
2.5mm
2.5mm
SMD
-40°C
125°C
-
-
73M9049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.080
50+
$0.075
100+
$0.069
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
300mA
-
EMIFIL BLM15HG Series
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.108
25+
$0.098
50+
$0.088
100+
$0.078
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
30ohm
500mA
-
LI Series
0.3ohm
-
-
1.01mm
0.5mm
0.5mm
SMD
-40°C
125°C
-
-
33P7597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.028
Min: 10 / Mult: 10
0603 [1608 Metric]
-
60ohm
800mA
-
MMZ Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
66W8729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.870
25+
$1.480
50+
$1.400
100+
$1.320
250+
$1.150
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
300ohm
400mA
-
DA Series
0.4ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.203
25+
$0.177
50+
$0.159
100+
$0.142
250+
$0.122
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
80ohm
3A
-
HI Series
0.035ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
87X8548

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.380
25+
$0.346
50+
$0.311
100+
$0.277
250+
$0.238
More Pricing...
Min: 10 / Mult: 10
0804 [2010 Metric]
-
220ohm
50mA
-
BLA2AB Series
0.9ohm
-
± 25%
2mm
1mm
0.5mm
SMD
-55°C
125°C
-
-
67W0705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.596
25+
$0.524
50+
$0.476
100+
$0.430
250+
$0.375
More Pricing...
Min: 10 / Mult: 10
3318 [8545 Metric]
-
115ohm
10A
-
28F Series
0.001ohm
-
-
8.51mm
4.57mm
2.54mm
SMD
-40°C
125°C
-
-
37AC0595

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.056
25+
$0.045
50+
$0.042
100+
$0.040
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
500mA
-
ILBB-0603 Series
0.09ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
45AC5568

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.036
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
330ohm
2.5A
-
MPZ Series
0.05ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
24AC5714

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.092
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
1kohm
200mA
-
WE-CBF Series
1.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
65AC5845

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.231
25+
$0.219
50+
$0.197
100+
$0.176
250+
$0.151
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
110ohm
5A
-
EMIFIL BLM21SP Series
0.013ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
-
66AH6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.055
25+
$0.043
50+
$0.041
100+
$0.039
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
600ohm
440mA
-
MMZ-H Series
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
76AH5012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.101
25+
$0.093
50+
$0.083
100+
$0.075
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.8kohm
200mA
-
EMIFIL BLM15HD Series
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
-
426-450 of 2179 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK