We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Inner Diameter
Product Range
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
73M9111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.064
25+
$0.050
50+
$0.048
100+
$0.045
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
220ohm
1.4A
-
EMIFIL BLM18PG Series
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
73M9115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.063
25+
$0.051
50+
$0.049
100+
$0.046
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
470ohm
1A
-
EMIFIL BLM18PG Series
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
35M5653

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.024
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
600ohm
2A
-
ILHB Series
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
-
76K2696

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.960
10+
$0.674
25+
$0.581
50+
$0.521
Min: 1 / Mult: 1
-
-
600ohm
5A
-
-
0.0062ohm
-
-
11mm
5mm
5mm
SMD
-55°C
125°C
-
-
96K2591

RoHS

Date/Lot Code

Each
10+
$0.159
100+
$0.137
500+
$0.093
1000+
$0.087
5000+
$0.075
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
93ohm
3A
-
-
-
-
-
6mm
-
-
Through Hole
-
-
-
-
55R1511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.067
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.042
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
26ohm
6A
-
EMIFIL BLM18KG Series
0.007ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
73M9116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.060
25+
$0.050
50+
$0.047
100+
$0.044
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
60ohm
500mA
-
EMIFIL BLM18PG Series
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
50B3456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.455
25+
$0.318
50+
$0.286
100+
$0.261
250+
$0.235
More Pricing...
Min: 1 / Mult: 1
-
-
78ohm
5A
-
-
0.0012ohm
-
-
9.6mm
3.05mm
2.85mm
SMD
-55°C
125°C
-
-
55R1510

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.107
10+
$0.064
25+
$0.052
50+
$0.050
100+
$0.047
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
220ohm
2.2A
-
EMIFIL BLM18KG Series
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
-
67W0063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.154
50+
$0.140
100+
$0.125
250+
$0.111
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
120ohm
2.5A
-
MI Series
0.05ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.953
25+
$0.827
50+
$0.763
100+
$0.677
250+
$0.555
More Pricing...
Min: 10 / Mult: 10
3312 [8530 Metric]
-
100ohm
10A
-
HI Series
0.004ohm
-
-
8.5mm
3.05mm
3.05mm
SMD
-40°C
125°C
-
-
66W8909

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.154
50+
$0.138
100+
$0.123
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
600ohm
500mA
-
HZ Series
0.3ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
87X8560

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.052
25+
$0.042
50+
$0.040
100+
$0.036
250+
$0.029
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
220ohm
600mA
-
EMIFIL BLM15AX Series
0.18ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
87X8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.052
50+
$0.050
100+
$0.047
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
30ohm
5A
-
EMIFIL BLM18KG Series
0.01ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
-
-
67W0058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.181
25+
$0.156
50+
$0.140
100+
$0.124
250+
$0.107
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
600ohm
1A
-
MI Series
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
66W8914

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.194
25+
$0.167
50+
$0.152
100+
$0.135
250+
$0.117
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
600ohm
500mA
-
HZ Series
0.3ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
67W0701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.190
10+
$0.869
25+
$0.763
50+
$0.688
100+
$0.620
More Pricing...
Min: 5 / Mult: 5
Axial Leaded
-
998ohm
5A
-
28C0236 Series
0.01ohm
-
-
-
-
14.61mm
Through Hole
-40°C
125°C
-
-
45Y4450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.056
50+
$0.054
100+
$0.051
250+
$0.043
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
120ohm
2A
-
EMIFIL BLM15PX Series
0.06ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
-
66W8899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.111
25+
$0.099
50+
$0.092
100+
$0.083
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1kohm
200mA
-
HZ Series
0.6ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
-
41Y1380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.111
25+
$0.053
50+
$0.051
100+
$0.048
250+
$0.039
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
600ohm
1A
-
MH Series
0.2ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
-
67W0707

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.217
25+
$0.192
50+
$0.175
100+
$0.159
250+
$0.140
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
-
135ohm
5A
-
28L0138 Series
0.01ohm
-
-
8.89mm
-
-
Through Hole
-40°C
125°C
-
-
66W8861

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.238
25+
$0.206
50+
$0.186
100+
$0.166
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
100ohm
3A
-
HI Series
0.035ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
66W8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.163
25+
$0.142
50+
$0.127
100+
$0.115
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
150ohm
800mA
-
LI Series
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
67W0066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.178
25+
$0.154
50+
$0.139
100+
$0.123
250+
$0.106
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
40ohm
1.5A
-
MI Series
0.05ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
-
66W8865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.119
25+
$0.103
50+
$0.093
100+
$0.082
250+
$0.071
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
-
50ohm
6A
-
HI Series
0.01ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
-
26-50 of 2177 items
of 88 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK