Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AH0498

RoHS

Each
1+
$11.370
10+
$10.790
25+
$10.030
50+
$8.800
100+
$8.210
More Pricing...
Min: 1 / Mult: 1
SOFT-SHIELD 3500
EMI Shielding
Fabric over Foam
1m
5.99mm
5.99mm
-
73AH0051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.390
10+
$1.250
25+
$1.180
50+
$1.120
100+
$0.941
Min: 1 / Mult: 1
WE-SMGS
EMI Shielding
-
10mm
10mm
15mm
-
88AH7665

RoHS

Date/Lot Code

Each
1+
$33.590
5+
$31.960
10+
$30.320
25+
$25.120
50+
$22.510
More Pricing...
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.4mm
9.7mm
6.7mm
-
70AH4181

RoHS

Each
1+
$1.560
10+
$1.010
25+
$0.907
50+
$0.863
100+
$0.820
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
16.5mm
16.5mm
3.6mm
-
88AH7654

RoHS

Date/Lot Code

Each
1+
$28.740
5+
$27.750
10+
$26.820
25+
$25.670
50+
$24.850
More Pricing...
Min: 1 / Mult: 1
WE-CSGS
Profile Strip
Beryllium Copper
406.4mm
28.7mm
10.4mm
-
70AH4180

RoHS

Each
1+
$1.770
10+
$1.070
25+
$0.894
50+
$0.845
100+
$0.796
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Cold Rolled Steel
16.5mm
16.5mm
3.6mm
-
88AH8390

RoHS

Date/Lot Code

Each
1+
$23.700
5+
$23.700
10+
$23.700
25+
$23.700
50+
$23.700
More Pricing...
Min: 1 / Mult: 1
Flex Suppressor® EFG3 Series
Absorber
Polymer Film
240mm
240mm
0.1mm
-
31AJ0749

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
23.3mm
14.5mm
3mm
-
31AJ0845

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.300
25+
$3.030
50+
$2.450
100+
$2.440
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
22.6mm
11.9mm
2.8mm
-
31AJ0891

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.550
25+
$2.860
50+
$2.850
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
41.1mm
19.5mm
2.8mm
-
31AJ0896

RoHS

Date/Lot Code

Each
1+
$5.380
10+
$4.580
25+
$3.870
50+
$3.790
100+
$3.780
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
42.1mm
27.1mm
5mm
-
31AJ0778

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$3.300
50+
$2.950
100+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
34.5mm
21.5mm
3.2mm
-
31AJ0732

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.210
25+
$2.920
50+
$2.640
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19mm
13.9mm
2mm
-
31AJ0767

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.700
100+
$2.690
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
31mm
17.1mm
3mm
-
31AJ0901

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
45.9mm
16.8mm
2.9mm
-
31AJ0768

RoHS

Date/Lot Code

Each
1+
$5.100
10+
$3.960
25+
$3.780
50+
$3.590
100+
$3.580
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
31.2mm
30mm
5mm
-
31AJ0837

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.290
50+
$2.920
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21.2mm
18.4mm
2.7mm
-
31AJ0872

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
31AJ0748

RoHS

Date/Lot Code

Each
1+
$4.280
10+
$3.330
25+
$3.020
50+
$2.860
100+
$2.700
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
23.3mm
17.5mm
5mm
-
31AJ0770

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.230
25+
$2.920
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.1mm
16.6mm
2.5mm
-
31AJ0927

RoHS

Date/Lot Code

Each
1+
$4.700
10+
$3.660
25+
$2.950
50+
$2.940
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
31AJ0878

RoHS

Date/Lot Code

Each
1+
$4.560
10+
$3.550
25+
$3.210
50+
$3.190
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
35.1mm
23.9mm
3.3mm
-
31AJ0832

RoHS

Date/Lot Code

Each
1+
$3.630
10+
$3.090
25+
$2.810
50+
$2.550
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
18.9mm
11.1mm
3mm
-
31AJ0834

RoHS

Date/Lot Code

Each
1+
$4.160
10+
$3.540
25+
$3.230
50+
$2.620
100+
$2.610
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
19.7mm
18.8mm
3.5mm
-
31AJ0929

RoHS

Date/Lot Code

Each
1+
$4.830
10+
$3.760
25+
$3.400
50+
$3.390
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
32.9mm
24.4mm
4mm
-
126-150 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK