Circular MIL Spec Connectors:
49,960 Products FoundView
Buyer
Engineer
Manufacturer
Military Specification
Product Range
Circular Connector Shell Style
No. of Contacts
Circular Contact Type
Coupling Style
Insert Arrangement
Connector Body Material
Equivalent Military Specification
Connector Body Plating
Contact Material
Contact Plating
Insert Rotation
IP Rating
Service Class
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38T2050 | Each | 1+ $51.420 5+ $48.990 10+ $46.540 25+ $44.930 50+ $44.440 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 5Contacts | Crimp Socket | Threaded | 11-5 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
96J8483 | Each | 1+ $25.240 5+ $23.390 10+ $21.540 | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 2Contacts | Solder Pin | Threaded | 12S-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
03J5419 | Each | 1+ $12.280 5+ $11.920 10+ $11.550 25+ $10.890 50+ $9.640 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 6Contacts | Solder Pin | Threaded | 14S-6 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
01H9636 | Each | 1+ $29.720 5+ $28.610 10+ $27.490 25+ $26.250 50+ $25.350 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 4Contacts | Solder Pin | Threaded | 22-22 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
54H0142 | Each | 1+ $14.760 5+ $14.370 10+ $13.980 25+ $13.180 50+ $12.540 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 6Contacts | Solder Socket | Threaded | 14S-6 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | Environmentally Sealed | |||||
03J5414 | Each | 1+ $8.730 5+ $8.560 10+ $8.380 25+ $8.320 | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 10SL-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
38T1686 | Each | 1+ $49.460 5+ $45.750 10+ $42.040 25+ $39.400 | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
96J2996 | Each | 1+ $164.750 5+ $162.850 10+ $160.930 25+ $117.890 50+ $109.990 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Composite Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | General Duty | |||||
50F2526 | Each | 1+ $59.560 5+ $55.850 10+ $52.160 25+ $49.530 50+ $48.450 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 6Contacts | Solder Pin | Threaded | 14S-6 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | Environmentally Sealed | |||||
34H5252 | Each | 1+ $15.570 5+ $15.040 10+ $14.500 25+ $13.710 50+ $12.960 More Pricing... | MIL-DTL-5015 Series | MS3102 Series | Box Mount Receptacle | 3Contacts | Solder Pin | Threaded | 16-10 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | Environmentally Sealed | |||||
38T2035 | Each | 1+ $39.300 5+ $38.000 10+ $36.710 25+ $35.940 50+ $34.290 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
16F1760 | Each | 1+ $132.960 5+ $122.150 10+ $111.350 25+ $96.560 50+ $85.820 More Pricing... | MIL-DTL-5015 Series | MS3101 Series | Cable Mount Receptacle | 17Contacts | Solder Pin | - | 20-29 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | Environmentally Sealed | |||||
38T1670 | Each | 1+ $44.620 5+ $42.830 10+ $41.050 25+ $38.780 50+ $37.850 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 6Contacts | Crimp Pin | Threaded | 11-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
11J3357 | Each | 1+ $35.350 5+ $33.070 10+ $30.780 25+ $29.150 50+ $28.000 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 3Contacts | Solder Pin | Threaded | 14S-7 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
38T1804 | Each | 1+ $54.640 5+ $51.210 10+ $47.800 25+ $44.930 | MIL-DTL-38999 Series III | DS38999/24 Series | Jam Nut Receptacle | 37Contacts | Crimp Pin | Threaded | 15-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
Each | 1+ $53.040 5+ $50.390 10+ $49.300 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 3Contacts | Crimp Socket | Threaded | 9-98 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | EMI | ||||||
20H0622 | Each | 1+ $148.150 5+ $146.050 10+ $143.960 25+ $141.870 50+ $141.250 More Pricing... | MIL-DTL-5015 Series | MS3456 Series | Straight Plug | 2Contacts | Crimp Socket | Threaded | 10SL-4 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Fluid Resistant | |||||
96J1838 | Each | 1+ $54.470 5+ $52.680 10+ $51.830 25+ $51.080 50+ $50.340 More Pricing... | MIL-DTL-38999 Series III | D38999/20 Series | Wall Mount Receptacle | 13Contacts | Crimp Pin - Contacts Not Supplied | Threaded | 11-35 | Aluminum Alloy Body | - | Electroless Nickel | Copper Alloy | Gold | N | - | - | EMI | |||||
58T1604 | Each | 1+ $144.690 5+ $141.240 10+ $137.770 25+ $126.350 50+ $125.260 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 79Contacts | Crimp Pin | Threaded | 21-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2064 | Each | 1+ $55.680 5+ $53.300 10+ $50.920 25+ $43.140 50+ $42.890 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 22Contacts | Crimp Socket | Threaded | 13-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
09J9070 | Each | 1+ $21.530 5+ $20.380 10+ $19.240 25+ $18.260 50+ $17.560 More Pricing... | MIL-DTL-5015 Series | MS3106 Series | Straight Plug | 2Contacts | Solder Socket | Threaded | 12S-3 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Brass, Copper Alloy | Silver | N | - | - | General Duty | |||||
30W8957 | Each | 1+ $168.660 5+ $162.780 10+ $156.870 25+ $155.380 50+ $137.470 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 100Contacts | Crimp Socket | Threaded | 23-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
95J9546 | Each | 1+ $192.060 | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 56Contacts | Crimp Socket | Threaded | 25-4 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2071 | Each | 1+ $47.210 5+ $45.120 10+ $43.020 25+ $41.620 50+ $39.760 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 10Contacts | Crimp Socket | Threaded | 13-98 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||
38T2027 | Each | 1+ $41.650 5+ $40.170 10+ $38.700 25+ $37.490 50+ $36.610 More Pricing... | MIL-DTL-38999 Series III | DS38999/26 Series | Straight Plug | 6Contacts | Crimp Socket | Threaded | 9-35 | Aluminum Alloy Body | - | Olive Drab Chromate over Cadmium | Copper Alloy | Gold | N | - | - | Corrosion Resistant, EMI | |||||