Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19417-0048
Newark Part No.01J5231
Product RangeMX150L 19417 Series
Also Known AsGTIN UPC EAN: 822348035748
Your Part Number
7,394 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.277 |
| 10+ | $0.232 |
| 25+ | $0.189 |
| 50+ | $0.184 |
| 100+ | $0.178 |
| 250+ | $0.155 |
| 500+ | $0.150 |
| 1000+ | $0.145 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19417-0048
Newark Part No.01J5231
Product RangeMX150L 19417 Series
Also Known AsGTIN UPC EAN: 822348035748
Technical Datasheet
Product RangeMX150L 19417 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min22AWG
For Use With19419, 19429
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19417-0048 is a Crimp Terminal made of high performance alloy (HPA) with tin plated finish. The 19417 series male terminal accepts 22 to 18AWG wire and it mates with MX150L™ 19420 female terminal. The terminal is suitable for use with MX150L™ 19419 8-circuit plug and MX150L™ 19429 2-circuit panel mount plug.
- 25 Durability (maximum mating cycles)
Applications
Power Management, Commercial, Automotive, Security, Industrial, Automation & Process Control
Technical Specifications
Product Range
MX150L 19417 Series
Contact Termination Type
Crimp
Wire Size AWG Min
22AWG
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
19419, 19429
Contact Plating
Tin
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate