Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121201-0002
Newark Part No.41AH4808
Product RangemPm 121201
Your Part Number
Technical Datasheet
172 In Stock
Need more?
28 Delivery in 1-3 Business Days(US stock)
144 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.200 |
| 10+ | $3.620 |
| 25+ | $3.420 |
| 50+ | $3.220 |
| 100+ | $3.100 |
| 250+ | $2.890 |
| 500+ | $2.830 |
| 1000+ | $2.710 |
Price for:Each
Minimum: 1
Multiple: 1
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No121201-0002
Newark Part No.41AH4808
Product RangemPm 121201
Technical Datasheet
No. of Contacts3Contacts
Connector OrientationRight Angle
DIN FormDIN Form A
Connector MountingCable Mount
No. of Poles3 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch18mm
Contact GenderPin
IP RatingIP65, IP67
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows-
Product RangemPm 121201
Coupling TypeExternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (07-Nov-2024)
Technical Specifications
No. of Contacts
3Contacts
DIN Form
DIN Form A
No. of Poles
3 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Plug
IP Rating
IP65, IP67
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121201
Cable Diameter Min
-
SVHC
Lead (07-Nov-2024)
Connector Orientation
Right Angle
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Mating Interface Pitch
18mm
Contact Gender
Pin
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
No. of Rows
-
Coupling Type
External Thread
Cable Diameter Max
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate