| Quantity | Price |
|---|---|
| 1+ | $56.750 |
| 5+ | $54.270 |
| 10+ | $51.780 |
| 25+ | $50.390 |
| 50+ | $49.170 |
| 100+ | $48.900 |
| 250+ | $47.620 |
Product Information
Product Overview
The 76650-0143 is a deluxe audio/video/data Application Kit with HDMI connector. The MicroCross™ DVI (digital visual interface) connector family is based on an innovative use of crossing ground blades to provide high-speed electrical performance and a high-bandwidth in a connector. The DisplayPort is designed for internal and external system solution for high bandwidth audio and video data transfer in the notebook and PC market. The USB (universal serial bus) connector has been one of the most popular I/O connectors for the PC industry due to it's hot plugging feature. The mini-B™ USB OTG (On-The-Go) connector and cables help enable mobile devices to exchange data directly without the need for a host PC. The new micro-USB connector technology has given the opportunity for portable device and mobile phone makers to further reduce their real estate in their applications.
- Supports both analogue and digital signals
- Plug and play interface (without shutting down or reconfiguring)
- Excellent EMI/RFI (fully shielded)
- Protruding shield, first make - last break for ESD considerations
- Single and dual link digital signalling allows high speed digital transmission (4.95 and 9.9Gbps)
- Analog coaxial lines allow high speed transmission (2.5GHz)
- Carries uncompressed audio/video in a single cable (5Gbps)
- HDMI to DVI cables are DVI backward compatible
- Fully shielded ESD protection
- Triad signal layout, low impedance mismatch
- Detent locks, strong mating between plug and receptacle
- Metal shielding on all sides against EMI
- Small footprint, less PCB real estate
- Latches, for long cable latching
- Solder tab, secure PCB retention
- Side metal shielding, against EMI/RFI
- Panel grounding pins for ESD protection
- Stand-offs for anti-solder bridging
- Kinked boardlocks, strong PCB retention
- Small footprint saves PCB real estate
- Inlet dimples, locking feature
- Operates at speeds up to 480Mbps
- Fully compliant with USB 2.0
Technical Specifications
Wire To Board
-
24Pcs of HDMI, HDMI to DVI-D, DVI-D & DVI-I, DP, IEEE1394-95, USB A & B, USB OTG mini-B, Micro USB-B
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate