KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Kits
                                                                                                  Print Page

                                                                                                  5302

                                                                                                  Connector Kit, Terminals & Splices

                                                                                                  3M
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  3M 5302
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5302
                                                                                                  Newark Part No.94M6029
                                                                                                  Product Range5302 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007122647
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 7 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$137.180
                                                                                                  5+$134.430
                                                                                                  10+$131.690
                                                                                                  25+$128.950
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $137.18
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  3M
                                                                                                  Manufacturer3M
                                                                                                  Manufacturer Part No5302
                                                                                                  Newark Part No.94M6029
                                                                                                  Product Range5302 Series
                                                                                                  Also Known AsGTIN UPC EAN: 00054007122647
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Connector Kit TypeTerminals & Splices
                                                                                                  Kit Contents15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips
                                                                                                  Product Range5302 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 5302 is a motor lead pigtail Splicing Kit perfect to use with copper compression, 1-hole lugs. It is designed to splice motor lead cables to incoming feeder cables, including the accommodation of pigtail (stub) connections at 1000V or less. The kit can make 3 splices and can be used on cables that can withstand a maximum temperature of 194°F (90°C). It is designed for use with copper compression, 1-hole lugs. Its slip-on lug cover has EPDM rubber construction while the mastic strips in the kit seal moisture. After being crimped onto the cables, use this kit to insulate and seal the lugs that are bolted together in a pigtail configuration.

                                                                                                  • Fast and simple installation
                                                                                                  • No torches or heat source required
                                                                                                  • No special tools required to install splice
                                                                                                  • Thick walls to resist puncture and abrasion damage
                                                                                                  • Easy re-entry

                                                                                                  Applications

                                                                                                  Industrial, Motor Drive & Control

                                                                                                  Contents

                                                                                                  3 Each of pigtail lug covers, Mastic sealing strips, Tubes of silicone grease and Locking pins plus an instruction sheet.

                                                                                                  Technical Specifications

                                                                                                  Connector Kit Type

                                                                                                  Terminals & Splices

                                                                                                  Product Range

                                                                                                  5302 Series

                                                                                                  Kit Contents

                                                                                                  15-Pcs of Splices, Lug Covers, Locking Pins, Tubes Silicone Grease, Mastic Sealing Strips

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate