ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tools
                                                                                                  Print Page

                                                                                                  63811-4800

                                                                                                  Crimp Tool, Ratchet, Molex Ulti-Mate Commercial Micro D 83000 Series 28-26AWG Contacts

                                                                                                  MOLEX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MOLEX 63811-4800
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No63811-4800
                                                                                                  Newark Part No.02M5376
                                                                                                  Product RangePremiumGrade 207129 Series
                                                                                                  Also Known AsGTIN UPC EAN: 822350127714
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  5+$497.340
                                                                                                  10+$481.360
                                                                                                  25+$461.070
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 5
                                                                                                  $2,486.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MOLEX
                                                                                                  ManufacturerMOLEX
                                                                                                  Manufacturer Part No63811-4800
                                                                                                  Newark Part No.02M5376
                                                                                                  Product RangePremiumGrade 207129 Series
                                                                                                  Also Known AsGTIN UPC EAN: 822350127714
                                                                                                  Crimp Tool TypeRatchet
                                                                                                  For Use WithMolex Ulti-Mate Commercial Micro D 83000 Series 28-26AWG Contacts
                                                                                                  Product RangePremiumGrade 207129 Series
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Product Overview

                                                                                                  Hand crimp tool for Ulti-Mate™ 1.27mm (.050") pitch commercial micro D crimp terminals. This modular crimp head is removable and can be used in the air powered tool (Order No. 63816-0100) accompanied by air powered crimp adapter (order no. 63816-0700). It can also be used in the battery powered tool (order no. 63816-0200 (110V) or 63816-0250 (220V)) accompanied by battery powered crimp adapter (order no. 63816-0600).

                                                                                                  • Full cycle ratcheting hand tool ensures complete crimps
                                                                                                  • Ergonomically designed soft handles
                                                                                                  • Precisely designed crimping profiles with simple contact positioning
                                                                                                  • Easy handling due to outstanding force ratio

                                                                                                  Technical Specifications

                                                                                                  Crimp Tool Type

                                                                                                  Ratchet

                                                                                                  Product Range

                                                                                                  PremiumGrade 207129 Series

                                                                                                  For Use With

                                                                                                  Molex Ulti-Mate Commercial Micro D 83000 Series 28-26AWG Contacts

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate