2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Crimp Tools
                                                                                                  Print Page

                                                                                                  30-495

                                                                                                  Crimp Tool, Hand, Ideal RJ45 Plug Connectors, FT-45 Series

                                                                                                  IDEAL
                                                                                                  IDEAL 30-495
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No30-495
                                                                                                  Newark Part No.51AC1352
                                                                                                  Product RangeFT-45 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  QuantityPrice
                                                                                                  1+$68.590
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $68.59
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IDEAL
                                                                                                  ManufacturerIDEAL
                                                                                                  Manufacturer Part No30-495
                                                                                                  Newark Part No.51AC1352
                                                                                                  Product RangeFT-45 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Crimp Tool TypeHand
                                                                                                  For Use WithIdeal RJ45 Plug Connectors
                                                                                                  Product RangeFT-45 Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  30-495 is a FT-45™ feed-thru modular plug crimp tool. It is a simple, compact and highly effective modular plug crimp tool for installers and techs that terminate RJ-45 connectors regularly. This tool was designed to work seamlessly with the IDEAL Feed-Thru Modular plugs, and is compatible with other feed-thru style connectors. A major benefit of Feed-Thru plugs is that allows the individual conductors to "feed-thru" the end-face of the connector allowing the user to verify the wires are in the correct order prior to crimping the connector. During crimping, the FT-45™ cleanly shears the excess conductors and leaves a smooth, flat finish to the end face of the IDEAL Feed-Thru connector. No protrusions or small lengths of conductor remain beyond the plastic face of the connector. This minimizes accidental shorting of conductors or inadvertent contact in plug jacks.

                                                                                                  • Compact design – 2/3 the size of traditional crimpers
                                                                                                  • Trims wires flush with connector end
                                                                                                  • Works on feed-thru, standard and shielded modular plugs
                                                                                                  • For CAT5e and CAT6 RJ-45 connectors
                                                                                                  • Easier plug assembly with feed-thru design
                                                                                                  • Large connector cavity window for unobstructed wire pass-thru
                                                                                                  • Twisted pair cable composition, CAT5e type
                                                                                                  • Crimp and compress multi function, crimp termination method

                                                                                                  Technical Specifications

                                                                                                  Crimp Tool Type

                                                                                                  Hand

                                                                                                  Product Range

                                                                                                  FT-45 Series

                                                                                                  For Use With

                                                                                                  Ideal RJ45 Plug Connectors

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.