Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201388-1
Newark Part No.13T8902
Product RangeAMP M Series
702 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $8.140 |
| 250+ | $7.710 |
| 500+ | $7.280 |
Price for:Each
Minimum: 100
Multiple: 100
$814.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No201388-1
Newark Part No.13T8902
Product RangeAMP M Series
Accessory TypeJack Screw
For Use WithAMP M Series Rectangular Connectors
Thread Size - MetricM3.5
Thread Size - Imperial6-32 UNC-2B
Screw Head Height14.27mm
Screw Length29.97mm
Product RangeAMP M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 201388-1 is a Jack Screw made up of stainless steel and zinc alloy with clear chromate finish. It has 6-32 UNC-2B double lead thread, male jack screw tip, Spirol pin and washer mounting hardware. It is suitable for use with the 15/16/42-position mixed connectors, 20/28-position high voltage connectors, 6/14/20/26/34/41/50/75/104-position posted connectors, 6/14/20/26/34/41/50/75/104-position standard connectors, standard and posted connectors.
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M3.5
Screw Head Height
14.27mm
Product Range
AMP M Series
For Use With
AMP M Series Rectangular Connectors
Thread Size - Imperial
6-32 UNC-2B
Screw Length
29.97mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate