ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Jumpers & Shunts
                                                                                                  Print Page

                                                                                                  0280200000

                                                                                                  Busbar, DIN Rail Terminal Blocks, 1 m, Copper

                                                                                                  WEIDMULLER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  WEIDMULLER 0280200000
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No0280200000
                                                                                                  Newark Part No.13P0023
                                                                                                  Product RangeNSCH
                                                                                                  Also Known AsNSCH 1M
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  146 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$38.410
                                                                                                  10+$38.230
                                                                                                  25+$37.110
                                                                                                  50+$33.570
                                                                                                  100+$31.510
                                                                                                  250+$30.400
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $38.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  WEIDMULLER
                                                                                                  ManufacturerWEIDMULLER
                                                                                                  Manufacturer Part No0280200000
                                                                                                  Newark Part No.13P0023
                                                                                                  Product RangeNSCH
                                                                                                  Also Known AsNSCH 1M
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeBusbar
                                                                                                  For Use WithDin Rail Terminal Blocks
                                                                                                  No. of Positions-
                                                                                                  Pitch Spacing-
                                                                                                  Product RangeNSCH
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  The 0280200000 is a 1m Copper Busbar for use with DIN rail terminal blocks. In the switching facilities and controllers, the N conductor may need to be merged with the PE conductor at a central point. For this reason, busbars are available that allow a wide range of cables to be connected within a confined space (up to 70 wires on one meter of rail). The cables are connected via a compression piece or a clamping yoke. For the first variant there is no need to bend the lugs. A guide lug at the compression piece grips into the busbar and holds tightly to the compression piece. The clamping yokes can be moved on the busbar and adjusted to the whole wiring in the facility. The NSCH 1M busbar can be used without holes in various lengths. The rail holding clamp SH is used for fastening. On longer rails, it can also be aligned between clamping yokes.

                                                                                                  • Untreated surface finish
                                                                                                  • Silver color
                                                                                                  • 2.5mm² Maximum wire cross section
                                                                                                  • Direct mountable

                                                                                                  Applications

                                                                                                  Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Busbar

                                                                                                  No. of Positions

                                                                                                  -

                                                                                                  Product Range

                                                                                                  NSCH

                                                                                                  For Use With

                                                                                                  Din Rail Terminal Blocks

                                                                                                  Pitch Spacing

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate