KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Connectors
                                                                                                  3. Connector Tools & Accessories
                                                                                                  4. Other Connector Accessories
                                                                                                  Print Page

                                                                                                  114017-ZZ

                                                                                                  Sealing Plug, 20-12 AWG, Contact Size 12/16 Cavity, DT/DTP Series, Thermoplastic, White

                                                                                                  TE CONNECTIVITY - DEUTSCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TE CONNECTIVITY - DEUTSCH 114017-ZZ
                                                                                                  ManufacturerTE CONNECTIVITY - DEUTSCH
                                                                                                  Manufacturer Part No114017-ZZ
                                                                                                  Newark Part No.77R3218
                                                                                                  Also Known As114017-ZZ
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  55,183 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.277
                                                                                                  10+$0.239
                                                                                                  25+$0.189
                                                                                                  100+$0.181
                                                                                                  500+$0.180
                                                                                                  1000+$0.172
                                                                                                  2500+$0.168
                                                                                                  5000+$0.154
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TE CONNECTIVITY - DEUTSCH
                                                                                                  ManufacturerTE CONNECTIVITY - DEUTSCH
                                                                                                  Manufacturer Part No114017-ZZ
                                                                                                  Newark Part No.77R3218
                                                                                                  Also Known As114017-ZZ
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeSealing Plug
                                                                                                  For Use WithAMP Size 12/16 Connectors
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The 114017 from Deutsch is a white colour sealing plug/cavity blanking plug. Open cavities provide pathways for contaminates to enter the connectors. The unused cavity must be filled with appropriate size sealing plug to ensure integrity of seal. Sealing plug is made of thermoplastic for use with common contact system.

                                                                                                  • Cavity diameter is 3.073mm (0.121inch)
                                                                                                  • Operating temperature range from -55°C to 125°C
                                                                                                  • Wire gauge range from 20AWG to 12AWG

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Sealing Plug

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  AMP Size 12/16 Connectors

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (4)

                                                                                                  Drawing EN

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate