Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19164-0033
Newark Part No.45W6565
Product RangePerma-Seal 19164
Technical Datasheet
710 In Stock
Need more?
80 Delivery in 1-3 Business Days(US stock)
630 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.793 |
| 10+ | $0.619 |
| 25+ | $0.597 |
| 50+ | $0.576 |
| 100+ | $0.554 |
| 250+ | $0.514 |
| 500+ | $0.493 |
Price for:Each
Minimum: 1
Multiple: 1
$0.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19164-0033
Newark Part No.45W6565
Product RangePerma-Seal 19164
Technical Datasheet
Stud Size - MetricM4
Stud Size - Imperial#8
Wire Size AWG Max14AWG
Conductor Area CSA1.94mm²
Product RangePerma-Seal 19164
Insulator ColourBlue
Insulator MaterialNiAc
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Perma-Seal 19164 series simple wire splice designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Technical Specifications
Stud Size - Metric
M4
Wire Size AWG Max
14AWG
Product Range
Perma-Seal 19164
Insulator Material
NiAc
Stud Size - Imperial
#8
Conductor Area CSA
1.94mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate