2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Solder / Press Mount Turret Terminals
                                                                                                  Print Page

                                                                                                  0665-0-15-15-30-27-10-0

                                                                                                  Turret Solder / Press Mount Terminal, Non Insulated, 1.55 mm, Gold, 4.57 mm, 4.32 mm, 0665 Series

                                                                                                  Date/Lot Code

                                                                                                  MILL-MAX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MILL-MAX 0665-0-15-15-30-27-10-0
                                                                                                  ManufacturerMILL-MAX
                                                                                                  Manufacturer Part No0665-0-15-15-30-27-10-0
                                                                                                  Newark Part No.06M6721
                                                                                                  Product Range0665 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11,679 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$0.452
                                                                                                  10+$0.423
                                                                                                  25+$0.381
                                                                                                  50+$0.337
                                                                                                  100+$0.323
                                                                                                  250+$0.295
                                                                                                  500+$0.281
                                                                                                  1000+$0.232
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $0.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MILL-MAX
                                                                                                  ManufacturerMILL-MAX
                                                                                                  Manufacturer Part No0665-0-15-15-30-27-10-0
                                                                                                  Newark Part No.06M6721
                                                                                                  Product Range0665 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  InsulationNon Insulated
                                                                                                  Mounting Hole Dia1.55mm
                                                                                                  Terminal PlatingGold
                                                                                                  Overall Length4.57mm
                                                                                                  Length - Below Flange4.32mm
                                                                                                  Contact MaterialBeryllium Copper
                                                                                                  Product Range0665 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Insulation

                                                                                                  Non Insulated

                                                                                                  Terminal Plating

                                                                                                  Gold

                                                                                                  Length - Below Flange

                                                                                                  4.32mm

                                                                                                  Product Range

                                                                                                  0665 Series

                                                                                                  Mounting Hole Dia

                                                                                                  1.55mm

                                                                                                  Overall Length

                                                                                                  4.57mm

                                                                                                  Contact Material

                                                                                                  Beryllium Copper

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  ESG