ALPHAWIRE
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
                                                                                                  2. Connectors
                                                                                                  3. Crimp Terminals / Solder Terminals & Splices
                                                                                                  4. Specialty Terminals
                                                                                                  Print Page

                                                                                                  27-10180

                                                                                                  Specialty Terminal, Crimp, Crimp

                                                                                                  MULTICOMP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP 27-10180
                                                                                                  MULTICOMP 27-10180
                                                                                                  MULTICOMP 27-10180
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No27-10180
                                                                                                  Newark Part No.84Y7931
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$7.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 240
                                                                                                  Multiple: 1
                                                                                                  $1,886.40
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP
                                                                                                  ManufacturerMULTICOMP
                                                                                                  Manufacturer Part No27-10180
                                                                                                  Newark Part No.84Y7931
                                                                                                  Product Range-
                                                                                                  TerminationCrimp
                                                                                                  Terminal TypeCrimp
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  Pack of 50 male, replacement pins for the Multicomp Automotive Weatherproof Connectors that use 16~14 AWG pins.

                                                                                                  • Package Contents
                                                                                                  • Pins: 50 male
                                                                                                  • Wire Size: 16~14 AWG
                                                                                                  • Conductor Voltage DC: 24V
                                                                                                  • Conductor Current Max (Per pin): 3A"
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Terminal Type

                                                                                                  Crimp

                                                                                                  Termination

                                                                                                  Crimp

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate