Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No83000-0083
Newark Part No.84K8023
Product Range83000 Series
Also Known AsGTIN UPC EAN: 800753314498
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.400 |
| 25+ | $1.290 |
| 50+ | $1.250 |
| 100+ | $1.220 |
| 250+ | $1.170 |
| 500+ | $1.120 |
| 1000+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No83000-0083
Newark Part No.84K8023
Product Range83000 Series
Also Known AsGTIN UPC EAN: 800753314498
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Wire Size AWG Max26AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range83000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 83000-0083 is a Micro D-sub connector Crimp Terminal made of beryllium copper with gold plated finish. The 83000 series commercial Micro-D socket terminal accepts 26 to 28AWG wire. The female terminal is suitable for use with 83611, 83619, 83612 and 83614 1.27mm pitch commercial Micro D high-density connectors.
Applications
Defence, Military & Aerospace, Automotive, Commercial, Communications & Networking, Industrial, Motor Drive & Control, Robotics, Medical
Technical Specifications
For Use With
Molex 83611, 83619, 83612, 83614 Series D Sub Housing Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
83000 Series
Contact Gender
Socket
Contact Material
Beryllium Copper
Wire Size AWG Max
26AWG
Contact Termination Type
Crimp
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Alternatives for 83000-0083
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability