2. Connectors
                                                                                                  3. Fiber Optic Attenuators & Connectors
                                                                                                  4. Fiber Optic Connectors
                                                                                                  Print Page

                                                                                                  95-000-40

                                                                                                  Fiber Optic Connector, SC, Multimode, 125µm, Composite Body, UniCam Series

                                                                                                  CORNING CABLE SYSTEMS 95-000-40
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerCORNING CABLE SYSTEMS
                                                                                                  Manufacturer Part No95-000-40
                                                                                                  Newark Part No.01C5423
                                                                                                  Product RangeUniCam Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  ManufacturerCORNING CABLE SYSTEMS
                                                                                                  Manufacturer Part No95-000-40
                                                                                                  Newark Part No.01C5423
                                                                                                  Product RangeUniCam Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Fibre Optic Connector TypeSC
                                                                                                  Fibre TypeMultimode
                                                                                                  Fibre Diameter125µm
                                                                                                  Connector Body MaterialComposite Body
                                                                                                  Product RangeUniCam Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The UniCam series single-mode/multimode UniCam® Connector provides a high quality alternative to epoxy and polish connector. It provides simple, quick and reliable connector installation on site. Fibre stubs are pre-installed in the ferrules of the UniCam connector at the factory, thus eliminating the critical epoxy and polish operations in the field. This approach also allows the necessary high quality, controlled end-face processing to be performed as part of the production process in the factory. On site, the stripped and cleaved field fibres are inserted into the UniCam connectors and retained. A mechanical splice inside the connector establishes the low-loss connection between the field fibre and the preinstalled fibre inside the connector.

                                                                                                  • Exceptional optical performance
                                                                                                  • Effortless connectivity
                                                                                                  • Thoughtful design
                                                                                                  • Unparalleled expertise

                                                                                                  Applications

                                                                                                  Industrial, Fibre Optics

                                                                                                  Technical Specifications

                                                                                                  Fibre Optic Connector Type

                                                                                                  SC

                                                                                                  Fibre Diameter

                                                                                                  125µm

                                                                                                  Product Range

                                                                                                  UniCam Series

                                                                                                  Fibre Type

                                                                                                  Multimode

                                                                                                  Connector Body Material

                                                                                                  Composite Body

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.