Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.340 |
25+ | $7.050 |
50+ | $6.550 |
100+ | $6.400 |
200+ | $6.100 |
500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$7.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No3563-0
Newark Part No.81F4646
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Connector Mounting-
Current Rating13A
Convert From GenderJack
Inter Series Connector BPin Tip
Voltage Rating2.5kV
Convert To Positions1Positions
Convert To GenderPlug
Connector ColourBlack
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 3563-0 is a Banana Jack to 16AWG Pin Adapter with gold-plated brass contacts. It is ideal for rapid testing of the hard-to-get to sockets of multi-socket connectors. The 3563-0 comes with black polyvinyl chloride (PVC) insulation. Flexible tip allows testing of adjacent contacts.
- Full insulation protects against shorting or contact damage
- Brass body with tin plated finish
- 55°C Maximum operating temperature
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Convert From Positions
1Positions
Current Rating
13A
Inter Series Connector B
Pin Tip
Convert To Positions
1Positions
Connector Colour
Black
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Inter Series Connector A
Banana
Connector Mounting
-
Convert From Gender
Jack
Voltage Rating
2.5kV
Convert To Gender
Plug
Contact Material
Brass
Product Range
-
Technical Docs (1)
Alternatives for 3563-0
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate