Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No1432-2
Newark Part No.54H0403
Product Range1432 Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $26.190 |
| 10+ | $25.280 |
| 25+ | $24.360 |
| 50+ | $23.450 |
| 100+ | $22.840 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No1432-2
Newark Part No.54H0403
Product Range1432 Series
Technical Datasheet
Inter Series Connector ABanana
Convert From Positions1Positions
Connector Mounting-
Current Rating5A
Convert From GenderJack
Inter Series Connector BPin Tip
Voltage Rating3kV
Contact PlatingNickel Plated Contacts
Convert To Positions1Positions
Convert To GenderPlug
Connector ColourRed
Contact MaterialBrass
Contact Termination Type-
Product Range1432 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 1432-2 is a Red Banana Jack to Pin Tip Plug permits banana plug cords to be used with equipment having pin tip jacks. Brass rod as per ASTM B16-85, temper H02 body and nickel plated as per QQ-N-290, Class 2, 200/300μinch finish. Polypropylene insulation.
Applications
Test & Measurement
Technical Specifications
Inter Series Connector A
Banana
Connector Mounting
-
Convert From Gender
Jack
Voltage Rating
3kV
Convert To Positions
1Positions
Connector Colour
Red
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Convert From Positions
1Positions
Current Rating
5A
Inter Series Connector B
Pin Tip
Contact Plating
Nickel Plated Contacts
Convert To Gender
Plug
Contact Material
Brass
Product Range
1432 Series
Technical Docs (1)
Alternatives for 1432-2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability