Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87782-2001
Newark Part No.84K7551
Product Range87782 Series
Also Known AsGTIN UPC EAN: 822348683871
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $18.630 |
5+ | $17.550 |
10+ | $16.460 |
25+ | $16.340 |
50+ | $16.310 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87782-2001
Newark Part No.84K7551
Product Range87782 Series
Also Known AsGTIN UPC EAN: 822348683871
Technical Datasheet
Product Range87782 Series
Memory / Card TypeMini DIMM
Connector TypeMINI DIMM Socket
Insert & Eject MechanismLatched
No. of Contacts244Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Alternatives for 87782-2001
2 Products Found
Product Overview
miniDIMM DDR2 socket designed to accept DDR-2 miniDIMM memory modules (MO-244 -244 pin). pin). The miniDIMM is especially useful in applications where multiple memory modules are required. Typical applications include 1U and 2U servers, blade servers, high-end computers, telecom switches and routers, networking, RAID storage and PCI/PCIe cards.
- Small pitch of 0.6mm permits maximum utilization of space available on the PCB
- Small form factor allows DIMM to fit into slim enclosures
- Vertical surface mount technology
- Solder tabs at both ends and centre of housing
- Robust dual latches provide excellent module retention and easy ejection of module
- Polarization keys assure correct module orientation
Applications
Telecommunications
Technical Specifications
Product Range
87782 Series
Connector Type
MINI DIMM Socket
No. of Contacts
244Contacts
Contact Plating
Gold Plated Contacts
Memory / Card Type
Mini DIMM
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability