Need more?
| Quantity | Price | 
|---|---|
| 1+ | $15.270 | 
| 10+ | $12.420 | 
Product Information
Product Overview
The ERF8-RA series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed right angle socket strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact those mates on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These socket strips are available in various options including latching (L) extended guide post (EGP). It mates with ERM8 series 0.80mm Edge Rate® rugged high speed terminal strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
- Rugged Edge Rate® contacts, high speed channel performance
 - Positions up to 150
 - UL E111594 qualified
 - Performance up to 15.5GHz / 31Gbps
 - 10µ" (0.25µm) gold on contact, matte tin on tail plating
 - Black LCP insulator material, BeCu contact material
 - Voltage rating is 225VAC / 318VDC
 - Current rating is 2.2A per pin (1 pin powered per row)
 - Operating temperature range from -55°C to +125°C
 
Technical Specifications
Receptacle
2Rows
Surface Mount Right Angle
Gold Plated Contacts
Lead (25-Jun-2025)
0.8mm
140Contacts
Beryllium Copper
ERF8-RA
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate