Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1018790000
Newark Part No.10R6955
Product RangeFrontCom Series
Technical Datasheet
598 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.570 |
| 10+ | $26.350 |
| 25+ | $25.490 |
| 50+ | $24.250 |
| 100+ | $23.260 |
| 250+ | $22.260 |
| 500+ | $21.770 |
Price for:Each
Minimum: 1
Multiple: 1
$28.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1018790000
Newark Part No.10R6955
Product RangeFrontCom Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeFrontCom Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (23-Jan-2024)
Product Overview
1018790000 is a Frontcom® Micro with RJ45 coupling. This black colored device can be easily assembled by means of central screw coupling.
- Cat.6A / Class EA (ISO/ IEC 11801 2010) category
- PA UL 94 V0 housing main material
- Gold over nickel contact surface
- IP65, in closed state protection degree
- 360° shield contact
- Operating temperature range from -40°C to 70°C
- Approved by cULus E316369
- 750 (RJ45) plugging cycles
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (23-Jan-2024)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
FrontCom Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate