Power, Board-to-Board Pin Headers:

2 Products Found

We offer a vast range of these simple and cost-effective connector types

A pin header is a form of electrical connector. A male pin header consists of one or more rows of metal pins moulded into a plastic base, often 2.54 mm (0.1 in) apart, though available in many spacings. Male pin headers are cost-effective due to their simplicity. The female counterparts are sometimes known as female socket headers.

Normally pin headers are through-hole devices (THD / THT), but surface-mount devices (SMD / SMT) exist too. In the SMD case, the solder side of the pins are bent on a 90-degree angle for soldering to PCB pads.

Headers can be either straight (vertical) or right-angle, the latter form is sometimes used to connect two PCBs together horizontally.

Most often, headers are available in one or two rows, though three or more rows are available from some manufacturers.

Show More
View
Buyer
Engineer
Manufacturer
Connector Systems
Pitch Spacing
No. of Rows
No. of Contacts
Contact Termination Type
Product Range
Connector Shroud
Contact Material
Contact Plating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AJ7405

RoHS

Each
10+
$0.891
25+
$0.881
50+
$0.872
100+
$0.864
250+
$0.854
More Pricing...
Min: 10 / Mult: 10
Power, Board-to-Board
3.96mm
1Rows
8Contacts
Through Hole Straight
KK 396 41771 Series
Unshrouded
Brass
Tin Plated Contacts
12AM0299

RoHS

Each
1+
$2.260
Min: 1 / Mult: 1
Power, Board-to-Board
2.5mm
2Rows
8Contacts
Through Hole Straight
Nano-Fit 105312 Series
Shrouded
Brass
Gold Plated Contacts
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TE CONNECTIVITY
AMPHENOL
ITT
EATON
BULGIN LIMITED
GLENAIR
CINCH CONNECTIVITY SOLUTIONS
MULTICOMP PRO