49 Product Results Found for "MCM"
View
Buyer
Engineer
Manufacturer
Product Range
Sensor Connector Size
Gender
Sensor Connector Gender
No. of Contacts
No. of Positions
Sensor Contact Type
Sensor Connector Mounting
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $18.810 50+ $15.680 100+ $14.710 250+ $13.510 500+ $12.770 | M12 Series | M12 | Receptacle | Female | 4Contacts | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
Each | 1+ $13.090 100+ $10.980 250+ $10.190 500+ $9.570 1000+ $9.090 | M12 Series | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.730 100+ $8.020 250+ $7.380 500+ $6.870 1000+ $6.480 | - | M12 | - | Male | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $11.770 10+ $10.780 25+ $10.090 | M12 Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.530 100+ $8.680 250+ $7.980 500+ $7.440 1000+ $7.020 | - | M12 | - | Male | - | 4 Positions | Crimp Pin | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
Each | 1+ $18.960 50+ $15.800 100+ $14.820 250+ $13.610 500+ $12.870 | M12 Series | M12 | Receptacle | Female | 5Contacts | 5 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 5A | 60V | ||||||
MULTICOMP PRO | Each | 1+ $9.120 100+ $7.510 250+ $6.910 500+ $6.440 1000+ $6.070 | - | M12 | - | Female | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $12.780 100+ $10.540 250+ $9.690 500+ $9.030 1000+ $8.520 | - | M12 | - | Female | - | 4 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $8.920 100+ $7.340 250+ $6.760 500+ $6.300 1000+ $5.950 | - | M12 | - | Male | - | 3 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $10.740 100+ $8.850 250+ $8.140 500+ $7.600 1000+ $7.150 | - | M12 | - | Male | - | 5 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $23.060 50+ $19.220 100+ $18.030 250+ $16.560 500+ $15.660 | M12 Series | M12 | Receptacle | Female | 8Contacts | 8 Positions | Solder Socket | Straight Panel Mount | IP68 | A Coded | Nylon (Polyamide), Glass Filled Body | Phosphor Bronze | Gold | 2A | 60V | |||||
79AK2659 RoHS | MULTICOMP PRO | Each | 1+ $8.870 100+ $7.300 250+ $6.720 500+ $6.270 1000+ $5.920 | - | M12 | - | Female | - | 8 Positions | PCB Socket | Straight Panel Mount | IP67 | X Coded | Copper Alloy Body | Copper Alloy | Gold | 2A | 30V | ||||
MULTICOMP PRO | Each | 1+ $22.950 50+ $21.090 100+ $19.580 250+ $18.390 500+ $17.380 | MP Field Installable Sensor Connectors | M12 | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $9.230 100+ $7.750 250+ $7.200 500+ $6.760 1000+ $6.420 | MP Field Installable Sensor Connectors | M12 | - | Male | - | 5 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
78AK7212 RoHS | MULTICOMP PRO | Each | 1+ $6.420 100+ $5.300 250+ $4.870 500+ $4.540 1000+ $4.280 | - | M5 | - | Male | - | 4 Positions | PCB Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1A | 60V | ||||
MULTICOMP PRO | Each | 1+ $10.260 100+ $8.610 250+ $7.990 500+ $7.510 1000+ $7.130 | MP Field Installable Sensor Connectors | M12 | - | Female | - | 5 Positions | Screw Socket | Right Angle Cable Mount | IP67 | A Coded | Brass Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $22.010 50+ $20.240 100+ $18.780 250+ $17.640 500+ $16.680 | MP Field Installable Sensor Connectors | M12 | - | Male | - | 4 Positions | Screw Pin | Straight Cable Mount | IP67 | D Coded | Brass Body | Brass | Gold | 4A | 250V | |||||
MULTICOMP PRO | Each | 1+ $9.230 100+ $7.750 250+ $7.200 500+ $6.760 1000+ $6.420 | MP Field Installable Sensor Connectors | M8 | - | Male | - | 3 Positions | Screw Pin | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
79AK2658 RoHS | MULTICOMP PRO | Each | 1+ $7.490 100+ $6.180 250+ $5.680 500+ $5.300 1000+ $4.990 | - | M12 | - | Female | - | 3 Positions | Solder Socket | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | ||||
78AK7213 RoHS | MULTICOMP PRO | Each | 1+ $6.120 100+ $5.040 250+ $4.630 500+ $4.320 1000+ $4.080 | - | M8 | - | Male | - | 4 Positions | Solder Pin | Straight Panel Mount | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 5A | 60V | ||||
MULTICOMP PRO | Each | 1+ $9.230 100+ $7.750 250+ $7.200 500+ $6.760 1000+ $6.420 | MP Field Installable Sensor Connectors | M8 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $10.260 100+ $8.610 250+ $7.990 500+ $7.510 1000+ $7.130 | MP Field Installable Sensor Connectors | M8 | - | Female | - | 4 Positions | Screw Socket | Straight Cable Mount | IP67 | A Coded | Nylon (Polyamide) Body | Brass | Gold | 4A | 60V | |||||
MULTICOMP PRO | Each | 1+ $37.340 25+ $34.360 50+ $32.030 100+ $31.040 250+ $30.040 | MP M35 Power | M35 | - | Male | - | 3 Positions | Screw Pin | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $46.720 25+ $42.980 50+ $40.070 100+ $38.830 250+ $37.580 | MP M35 Power | M35 | - | Female | - | 3 Positions | Screw Socket | Straight Cable Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||
MULTICOMP PRO | Each | 1+ $39.520 25+ $36.360 50+ $33.900 100+ $32.850 250+ $31.790 | MP M35 Power | M35 | - | Female | - | 3 Positions | Screw Socket | Straight Panel Mount | IP67 | - | Thermoplastic Body | Copper Alloy | Nickel | 41A | - | |||||